ex VAT

Power Film Capacitors:

13 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106565

RoHS

Each
1+
£20.56
2+
£18.21
3+
£16.00
5+
£13.79
10+
£12.09
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
Screw
25mm
-
1.15A
-
0.003ohm
76mm
140mm
-
-
Multicomp Pro Film Capacitors
-40°C
85°C
3106571

RoHS

Each
1+
£37.73
2+
£31.06
3+
£29.14
5+
£27.22
10+
£24.45
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
Screw
25mm
15V/µs
-
32A
-
76mm
240mm
-
-
-
-25°C
70°C
3106567

RoHS

Date/Lot Code

Each
1+
£26.01
2+
£23.04
3+
£18.97
5+
£17.80
10+
£16.62
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
Screw
25mm
-
800A
-
0.0056ohm
76mm
140mm
-
-
-
-40°C
85°C
3106566

RoHS

Each
1+
£20.94
2+
£18.55
3+
£16.91
5+
£15.27
10+
£13.38
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
Screw
25mm
-
440A
-
0.0059ohm
76mm
140mm
-
-
-
-40°C
85°C
3106559

RoHS

Each
1+
£42.75
2+
£31.68
3+
£29.73
5+
£27.77
10+
£24.94
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
46µF
± 5%
AC Filter
Stud Mount - M12
750V
-
Terminal Block
-
-
-
-
0.003ohm
76mm
164mm
-
-
Multicomp Pro Film Capacitors
-40°C
70°C
4144025

RoHS

Each
1+
£54.18
9+
£43.44
18+
£40.77
54+
£38.09
108+
£36.37
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
1.8kA
-
0.004ohm
76mm
138mm
32A
-
C44A Series
-40°C
85°C
4377459

RoHS

Date/Lot Code

Each
1+
£109.51
3+
£103.54
Min: 1 / Mult: 1
Metallized PP
Can
425µF
± 10%
DC Link
Stud Mount - M12
-
700V
Screw
31.7mm
6V/µs
2.55kA
-
0.0032ohm
76mm
146mm
55A
-
C44U Series
-
90°C
3678126

RoHS

Date/Lot Code

Each
54+
£34.16
Min: 54 / Mult: 54
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
35mm
30V/µs
2.1kA
-
0.004ohm
76mm
138mm
32A
-
C44A Series
-40°C
85°C
3678135

RoHS

Date/Lot Code

Each
54+
£47.16
Min: 54 / Mult: 54
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
35mm
40V/µs
1.6kA
-
0.005ohm
76mm
138mm
32A
-
C44A Series
-40°C
85°C
3678148

RoHS

Date/Lot Code

Each
54+
£65.69
Min: 54 / Mult: 54
Metallized PP
Can
22µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
Screw
35mm
300V/µs
6.6kA
-
0.0025ohm
76mm
200mm
50A
-
C44A Series
-40°C
85°C
2664881

RoHS

Date/Lot Code

Each
1+
£50.98
9+
£39.87
18+
£38.86
Min: 1 / Mult: 1
Metallized PP
Can
200µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
10V/µs
2kA
-
0.004ohm
76mm
138mm
32A
138mm
C44A Series
-40°C
85°C
4144020

RoHS

Date/Lot Code

Each
1+
£58.83
9+
£55.51
18+
£53.66
54+
£51.81
108+
£45.49
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
2kA
-
0.005ohm
76mm
138mm
32A
-
C44A Series
-40°C
85°C
4542776

RoHS

Date/Lot Code

Each
1+
£62.37
9+
£50.04
18+
£48.72
54+
£47.40
108+
£45.02
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Screw
35mm
20V/µs
2kA
-
0.005ohm
76mm
135mm
32A
-
C44A Series
-40°C
85°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account