ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649204

RoHS

Date/Lot Code

Each
1+
£4.88
10+
£3.61
50+
£2.88
100+
£2.69
200+
£2.64
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
-
400A
20A
0.0038ohm
35mm
53mm
B32320I Series
-40°C
105°C
3649211

RoHS

Each
1+
£4.06
10+
£2.98
50+
£2.83
100+
£2.45
200+
£2.33
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
PC Pin
-
-
330A
20A
0.0038ohm
35mm
53mm
B32320I Series
-40°C
105°C
3649216

RoHS

Date/Lot Code

Each
1+
£3.79
10+
£2.68
50+
£2.60
Min: 1 / Mult: 1
Metallized PP
Can
9.5µF
± 10%
DC Link
Through Hole
-
1.1kV
PC Pin
-
-
380A
16.4A
0.0052ohm
35mm
53mm
B32320I Series
-40°C
105°C
3649221

RoHS

Date/Lot Code

Each
1+
£4.88
10+
£3.61
50+
£2.88
100+
£2.69
200+
£2.64
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6.5µF
± 10%
DC Link
Through Hole
-
1.3kV
PC Pin
-
-
390A
16.4A
0.0049ohm
35mm
53mm
B32320I Series
-40°C
105°C
3649205

RoHS

Date/Lot Code

Each
1+
£6.71
10+
£5.02
50+
£4.03
100+
£3.78
200+
£3.70
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
450V
PC Pin
-
-
540A
20A
0.004ohm
35mm
53mm
B32320I Series
-40°C
105°C
3678166

RoHS

Date/Lot Code

Each
104+
£17.26
Min: 104 / Mult: 104
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
Quick Connect
10mm
750V/µs
165A
6A
0.025ohm
35mm
60mm
C44B Series
-40°C
85°C
3678168

RoHS

Date/Lot Code

Each
96+
£15.00
Min: 96 / Mult: 96
Metallized PP
Can
0.33µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
Quick Connect
10mm
750V/µs
250A
6A
0.02ohm
35mm
60mm
C44B Series
-40°C
85°C
3678161

RoHS

Date/Lot Code

Each
104+
£17.38
Min: 104 / Mult: 104
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Quick Connect
10mm
500V/µs
500A
6A
0.004ohm
35mm
60mm
C44B Series
-40°C
85°C
3678160

RoHS

Date/Lot Code

Each
104+
£14.64
Min: 104 / Mult: 104
Metallized PP
Can
0.68µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Quick Connect
10mm
500V/µs
340A
6A
0.009ohm
35mm
60mm
C44B Series
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account