ex VAT

Power Film Capacitors:

24 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1832252

RoHS

Date/Lot Code

Each
1+
£4.28
5+
£3.98
10+
£3.61
20+
£3.16
40+
£2.94
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
800V/µs
800A
17.9A
0.005ohm
-
46mm
42.5mm
46mm
-
46mm
941C Series
-55°C
105°C
-
3106567

RoHS

Date/Lot Code

Each
1+
£26.01
2+
£23.04
3+
£18.97
5+
£17.80
10+
£16.62
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
0.0056ohm
76mm
-
-
140mm
-
-
-
-40°C
85°C
-
2664785

RoHS

Each
1+
£29.50
5+
£26.55
25+
£20.66
50+
£20.62
100+
£20.58
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
800A
-
0.003ohm
50mm
-
-
101mm
25A
101mm
C44A Series
-40°C
85°C
-
1791625

RoHS

Date/Lot Code

Each
1+
£9.55
5+
£7.95
10+
£6.34
20+
£6.31
40+
£6.27
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
800A
12A
0.006ohm
-
43mm
21.5mm
38.5mm
-
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1791637

RoHS

Date/Lot Code

Each
1+
£21.88
3+
£19.66
5+
£17.44
10+
£15.22
20+
£14.80
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
20V/µs
800A
17A
0.005ohm
-
57.5mm
35mm
50mm
-
50mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3678111

RoHS

Date/Lot Code

Each
100+
£18.26
Min: 100 / Mult: 100
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
800A
-
0.006ohm
50mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
3678150

RoHS

Date/Lot Code

Each
100+
£19.52
Min: 100 / Mult: 100
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
630V
1.5kV
-
Screw
22.3mm
400V/µs
800A
-
0.0025ohm
50mm
-
-
76mm
16A
-
C44A Series
-40°C
85°C
-
4074741

RoHS

Date/Lot Code

Each
40+
£19.88
Min: 40 / Mult: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074667

RoHS

Date/Lot Code

Each
63+
£11.72
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
800A
20.7A
0.0032ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074666

RoHS

Date/Lot Code

Each
63+
£11.55
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
800A
20.7A
0.0032ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074738

RoHS

Date/Lot Code

Each
40+
£20.19
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
23.8A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074663

RoHS

Date/Lot Code

Each
63+
£12.03
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
800A
20.7A
0.0032ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074740

RoHS

Date/Lot Code

Each
40+
£19.38
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
23.8A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074662

RoHS

Date/Lot Code

Each
63+
£11.84
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
800A
19.6A
0.0035ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074665

RoHS

Date/Lot Code

Each
63+
£11.36
Min: 63 / Mult: 63
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
800A
19.6A
0.0035ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074664

RoHS

Date/Lot Code

Each
63+
£12.21
Min: 63 / Mult: 63
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
20V/µs
800A
20.7A
0.0032ohm
-
42mm
30mm
45mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074739

RoHS

Date/Lot Code

Each
40+
£20.71
Min: 40 / Mult: 40
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
PC Pin
52.5mm
10V/µs
800A
25.1A
0.0032ohm
-
57.5mm
35mm
50mm
-
-
MKP1848H Series
-40°C
85°C
AEC-Q200
1791635

RoHS

Date/Lot Code

Each
1+
£12.36
5+
£11.73
10+
£11.10
20+
£10.80
40+
£8.65
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
40V/µs
800A
15.5A
0.005ohm
-
42mm
30mm
45mm
-
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1791626

RoHS

Each
1+
£10.29
50+
£8.39
100+
£7.15
500+
£5.94
1000+
£5.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
20V/µs
800A
13.5A
0.006ohm
-
57.5mm
25mm
45mm
-
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3463389

RoHS

Each
1+
£11.32
3+
£8.60
5+
£7.05
10+
£5.79
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
800A
17.8A
0.005ohm
-
46mm
43.2mm
-
-
-
-
-55°C
105°C
-
4728199

RoHS

Each
70+
£8.42
Min: 70 / Mult: 70
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
800A
25.7A
0.0052ohm
-
57.5mm
45mm
55mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728203

RoHS

Each
70+
£8.84
Min: 70 / Mult: 70
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
800A
27.9A
0.0048ohm
-
57.5mm
45mm
55mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728388

RoHS

Each
90+
£6.64
Min: 90 / Mult: 90
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
800A
23.5A
0.0053ohm
-
57.5mm
35mm
50mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728332

RoHS

Each
150+
£4.65
Min: 150 / Mult: 150
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
800A
19.5A
0.0066ohm
-
57.5mm
30mm
45mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account