ex VAT

Power Film Capacitors:

15 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584336

RoHS

Each
10+
£0.53
50+
£0.46
350+
£0.39
700+
£0.39
1050+
£0.39
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
-
18mm
11mm
19mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
3254645

RoHS

Each
1+
£3.45
10+
£2.36
50+
£2.08
128+
£2.02
512+
£1.74
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
390A
10.3A
0.008ohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3678057

RoHS

Date/Lot Code

Each
1+
£2.33
10+
£1.93
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
0.0083ohm
-
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3605662

RoHS

Date/Lot Code

Each
1+
£26.12
3+
£23.76
5+
£21.39
10+
£19.03
20+
£18.20
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
17A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
105°C
-
3649221

RoHS

Date/Lot Code

Each
1+
£4.88
10+
£3.61
50+
£2.88
100+
£2.69
200+
£2.64
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
6.5µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
-
390A
16.4A
0.0049ohm
35mm
-
-
53mm
-
B32320I Series
-40°C
105°C
-
3678053

RoHS

Each
1+
£3.30
10+
£2.40
88+
£2.08
176+
£1.83
528+
£1.57
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
0.0092ohm
-
32mm
16mm
30mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4074456

RoHS

Date/Lot Code

Each
56+
£4.87
Min: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
390A
11.5A
0.0063ohm
-
32mm
22mm
38mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074457

RoHS

Date/Lot Code

Each
56+
£4.67
Min: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
920V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
390A
11.5A
0.0063ohm
-
32mm
22mm
38mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074192

RoHS

Date/Lot Code

Each
45+
£19.30
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
13V/µs
390A
16A
-
-
57.5mm
30mm
45mm
-
MKP1847C Series
-40°C
85°C
-
4728392

RoHS

Each
510+
£1.22
Min: 510 / Mult: 510
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
11.3A
0.0072ohm
-
32mm
18mm
33mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728396

RoHS

Each
510+
£1.26
Min: 510 / Mult: 510
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
11.8A
0.0066ohm
-
32mm
18mm
33mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728347

RoHS

Each
570+
£0.98
Min: 570 / Mult: 570
Metallized PP
Radial Box - 2 Pin
6.5µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10A
0.0076ohm
-
32mm
16mm
30mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728288

RoHS

Each
690+
£0.74
Min: 690 / Mult: 690
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
8.3A
0.0094ohm
-
32mm
13mm
24.5mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728344

RoHS

Each
570+
£0.96
Min: 570 / Mult: 570
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.6A
0.0082ohm
-
32mm
16mm
30mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728250

RoHS

Each
1400+
£0.69
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
6.8A
0.0121ohm
-
32mm
11mm
20mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account