ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3254619

RoHS

Each
10+
£0.26
50+
£0.24
100+
£0.23
500+
£0.19
1500+
£0.15
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.2A
0.064ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
2496017

RoHS

Date/Lot Code

Each
10+
£0.40
50+
£0.38
100+
£0.36
500+
£0.30
1500+
£0.26
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.2A
0.064ohm
-
18mm
4mm
10mm
-
10mm
R76 Series
-55°C
105°C
AEC-Q200
4559405

RoHS

Date/Lot Code

Each
10+
£0.26
100+
£0.24
500+
£0.20
1000+
£0.18
2000+
£0.15
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
-
0.064ohm
-
18mm
5mm
11mm
2A
-
R76H Series
-55°C
125°C
AEC-Q200
3678163

RoHS

Date/Lot Code

Each
210+
£11.75
Min: 210 / Mult: 210
Metallized PP
Can
0.047µF
± 5%
Snubber
Stud Mount - M8
630V
2kV
-
Quick Connect
10mm
750V/µs
35A
4A
0.03ohm
25mm
-
-
60mm
-
-
C44B Series
-40°C
85°C
-
2935827

RoHS

Date/Lot Code

Each
3750+
£0.26
Min: 3750 / Mult: 3750
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
35A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935732

RoHS

Date/Lot Code

Each
6000+
£0.17
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
35A
4.5A
0.016ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935828

RoHS

Date/Lot Code

Each
6000+
£0.26
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
4305269

RoHS

Date/Lot Code

Each
2400+
£0.76
Min: 2400 / Mult: 2400
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
350V
-
-
-
27.5mm
35V/µs
35A
4A
0.0235ohm
-
32mm
13mm
22mm
-
-
FLC Series
-40°C
85°C
-
4353588

RoHS

Date/Lot Code

Each
2000+
£0.27
Min: 2000 / Mult: 2000
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
-
15mm
3.5kV/µs
35A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account