ex VAT

Power Film Capacitors:

10 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729034

RoHS

Date/Lot Code

Each
1+
£3.57
10+
£2.56
50+
£2.16
300+
£2.15
600+
£1.80
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
-
3A
-
C4C Series
-40°C
85°C
-
2456406

RoHS

Date/Lot Code

Each
10+
£0.27
100+
£0.23
500+
£0.20
1500+
£0.16
3000+
£0.15
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2809052

RoHS

Date/Lot Code

Each
10+
£0.59
50+
£0.50
100+
£0.46
500+
£0.42
1000+
£0.38
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
21A
1.8A
0.135ohm
-
26.5mm
6mm
15mm
-
15mm
R76 Series
-55°C
105°C
AEC-Q200
3254705

RoHS

Date/Lot Code

Each
10+
£0.27
50+
£0.26
100+
£0.24
500+
£0.20
1500+
£0.16
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
-
18mm
4mm
10mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4377516

RoHS

Date/Lot Code

Each
400+
£0.24
1200+
£0.19
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
920mA
-
R75 Series
-55°C
105°C
AEC-Q200
2478412

RoHS

Date/Lot Code

Each
6000+
£0.21
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2496037

RoHS

Date/Lot Code

Each
10+
£0.48
50+
£0.46
100+
£0.44
500+
£0.36
1000+
£0.34
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
21A
1A
0.289ohm
-
18mm
5mm
11mm
-
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935821

RoHS

Date/Lot Code

Each
3000+
£0.23
Min: 3000 / Mult: 3000
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
21A
1.1A
0.193ohm
-
13mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
2935822

RoHS

Date/Lot Code

Each
6000+
£0.24
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
21A
1.1A
0.193ohm
-
13mm
4mm
9mm
-
9mm
R76 Series
-55°C
105°C
AEC-Q200
3520021

RoHS

Date/Lot Code

Each
10+
£0.25
50+
£0.24
100+
£0.23
500+
£0.18
1500+
£0.16
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account