ex VAT

Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4074930

RoHS

Date/Lot Code

Each
750+
£0.450
Min: 750 / Mult: 750
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
19.5A
2.3A
0.047ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074928

RoHS

Date/Lot Code

Each
650+
£0.493
Min: 650 / Mult: 650
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
19.5A
2.3A
0.047ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075163

RoHS

Date/Lot Code

Each
450+
£0.573
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
19.5A
3.4A
0.024ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074953

RoHS

Date/Lot Code

Each
500+
£0.404
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
19.5A
1.7A
0.074ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074929

RoHS

Date/Lot Code

Each
500+
£0.450
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 10%
High Current, Pulse
Through Hole
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
19.5A
2.3A
0.047ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074927

RoHS

Date/Lot Code

Each
500+
£0.493
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
19.5A
2.3A
0.047ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074951

RoHS

Date/Lot Code

Each
500+
£0.446
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
19.5A
1.7A
0.074ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075161

RoHS

Date/Lot Code

Each
450+
£0.629
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
19.5A
3.4A
0.024ohm
17.5mm
10mm
16.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account