ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3760693

RoHS

Date/Lot Code

Each
1+
£2.55
10+
£1.51
25+
£1.45
50+
£1.39
100+
£1.33
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
-
32mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3760696

RoHS

Date/Lot Code

Each
1+
£3.76
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
175A
7.8A
-
41.5mm
24mm
19mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
2709250

RoHS

Date/Lot Code

Each
45+
£14.56
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
175A
14A
0.0075ohm
57.5mm
30mm
45mm
45mm
MKP1847H Series
-40°C
105°C
-
4074064

RoHS

Date/Lot Code

Each
105+
£4.50
Min: 105 / Mult: 105
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
175A
7A
-
43mm
18.5mm
35.5mm
-
MKP1847C Series
-40°C
85°C
-
4074076

RoHS

Date/Lot Code

Each
105+
£4.50
Min: 105 / Mult: 105
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
175A
7A
-
43mm
18.5mm
35.5mm
-
MKP1847C Series
-40°C
85°C
-
4074267

RoHS

Date/Lot Code

Each
91+
£5.86
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
175A
9A
0.0085ohm
42mm
21.5mm
38.5mm
-
MKP1847H Series
-40°C
105°C
-
4074276

RoHS

Date/Lot Code

Each
45+
£18.38
Min: 45 / Mult: 45
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
175A
14.5A
0.0065ohm
57.5mm
30mm
45mm
-
MKP1847H Series
-40°C
105°C
-
4074275

RoHS

Date/Lot Code

Each
45+
£17.50
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
175A
14A
0.0075ohm
57.5mm
30mm
45mm
-
MKP1847H Series
-40°C
105°C
-
4074274

RoHS

Date/Lot Code

Each
45+
£18.51
Min: 45 / Mult: 45
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
52.5mm
35V/µs
175A
14A
0.0075ohm
57.5mm
30mm
45mm
-
MKP1847H Series
-40°C
105°C
-
4074268

RoHS

Date/Lot Code

Each
91+
£6.13
Min: 91 / Mult: 91
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
175A
10A
0.0075ohm
42mm
21.5mm
38.5mm
-
MKP1847H Series
-40°C
105°C
-
4074266

RoHS

Date/Lot Code

Each
91+
£6.22
Min: 91 / Mult: 91
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
175A
10A
0.0075ohm
42mm
21.5mm
38.5mm
-
MKP1847H Series
-40°C
105°C
-
4074265

RoHS

Date/Lot Code

Each
91+
£4.44
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
175A
9A
0.0085ohm
42mm
21.5mm
38.5mm
-
MKP1847H Series
-40°C
105°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account