ex VAT

Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3520008

RoHS

Each
10+
£0.50
50+
£0.44
300+
£0.41
600+
£0.38
1200+
£0.36
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
4075357

RoHS

Date/Lot Code

Each
400+
£1.11
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
156A
6.8A
0.012ohm
26.5mm
12.5mm
22.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
3932425

RoHS

Date/Lot Code

Each
35+
£10.41
Min: 35 / Mult: 35
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
52.5mm
13V/µs
156A
11A
0.01ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4075359

RoHS

Date/Lot Code

Each
400+
£1.00
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
1.2µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
22.5mm
115V/µs
156A
6.8A
0.012ohm
26.5mm
12.5mm
22.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
3932422

RoHS

Date/Lot Code

Each
35+
£10.52
Min: 35 / Mult: 35
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
52.5mm
13V/µs
156A
11A
0.01ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932426

RoHS

Date/Lot Code

Each
35+
£10.52
Min: 35 / Mult: 35
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
156A
11A
0.01ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932423

RoHS

Date/Lot Code

Each
35+
£7.67
Min: 35 / Mult: 35
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
156A
11A
0.01ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3519947

RoHS

Date/Lot Code

Each
10+
£0.35
50+
£0.34
300+
£0.33
600+
£0.33
1200+
£0.32
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
156A
5.23A
0.0204ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account