ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649818

RoHS

Date/Lot Code

Each
10+
£0.44
50+
£0.42
100+
£0.40
500+
£0.33
1000+
£0.31
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
-
26.5mm
6mm
15mm
-
R76 Series
-55°C
110°C
AEC-Q200
4656691

RoHS

Each
1+
£3.82
10+
£2.69
25+
£2.50
50+
£2.31
100+
£2.11
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0137ohm
-
41.5mm
15mm
29mm
-
EZPQ Series
-40°C
105°C
-
3642701

RoHS

Each
1+
£3.97
10+
£2.77
25+
£2.65
50+
£2.52
100+
£2.43
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
110A
6.5A
0.0266ohm
-
41.5mm
15mm
29mm
-
EZPQ Series
-40°C
105°C
-
2495992

RoHS

Date/Lot Code

Each
1+
£1.25
10+
£0.66
50+
£0.65
100+
£0.64
500+
£0.62
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
110A
6.7A
0.011ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
2935747

RoHS

Date/Lot Code

Each
2100+
£0.60
Min: 2100 / Mult: 2100
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.7A
0.011ohm
-
26.5mm
7mm
16mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
3678102

RoHS

Date/Lot Code

Each
1+
£28.58
5+
£27.83
10+
£27.08
20+
£25.20
40+
£23.32
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
0.22µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
110A
5A
-
45mm
-
-
78mm
-
C44B Series
-40°C
85°C
-
4074046

RoHS

Date/Lot Code

Each
115+
£2.02
Min: 115 / Mult: 115
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
275V
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
55V/µs
110A
4.5A
-
-
32mm
13mm
23mm
-
MKP1847C Series
-40°C
85°C
-
3932402

RoHS

Date/Lot Code

Each
90+
£3.30
Min: 90 / Mult: 90
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
110A
6A
0.015ohm
-
31.5mm
27mm
15mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932401

RoHS

Date/Lot Code

Each
90+
£2.48
Min: 90 / Mult: 90
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
110A
6A
0.015ohm
-
31.5mm
27mm
15mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account