ex VAT

Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2808961

RoHS

Date/Lot Code

Each
1+
£128.25
5+
£121.84
10+
£111.71
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
7V/µs
4.2kA
0.0022ohm
85mm
-
146mm
58A
146mm
C44U Series
-
90°C
4377459

RoHS

Date/Lot Code

Each
1+
£109.51
3+
£103.54
Min: 1 / Mult: 1
Metallized PP
Can
425µF
± 10%
DC Link
Stud Mount - M12
700V
Screw
31.7mm
6V/µs
2.55kA
0.0032ohm
76mm
-
146mm
55A
-
C44U Series
-
90°C
4377463

RoHS

Date/Lot Code

Each
1+
£156.62
3+
£153.49
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
31.7mm
12V/µs
6kA
0.0011ohm
85mm
180mm
174mm
90A
-
C44U Series
-40°C
85°C
4377460

RoHS

Date/Lot Code

Each
1+
£136.88
3+
£134.14
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
7V/µs
4.2kA
0.0022ohm
85mm
-
146mm
58A
-
C44U Series
-
90°C
4377462

RoHS

Date/Lot Code

Each
1+
£109.38
3+
£103.42
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
7V/µs
2.45kA
0.003ohm
85mm
-
146mm
60A
-
C44U Series
-
90°C
2709794

RoHS

Date/Lot Code

Each
1+
£114.16
5+
£96.35
10+
£88.26
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
7V/µs
2.45kA
0.003ohm
85mm
-
146mm
60A
146mm
C44U Series
-
90°C
2709792

RoHS

Date/Lot Code

Each
1+
£65.55
5+
£55.33
10+
£54.22
50+
£53.12
100+
£52.01
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
31.7mm
26V/µs
2.6kA
0.0012ohm
85mm
-
61mm
65A
61mm
C44U Series
-
90°C
2709795

RoHS

Date/Lot Code

Each
50+
£60.78
Min: 50 / Mult: 50
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
31.7mm
21V/µs
2.1kA
0.0017ohm
85mm
-
76mm
60A
76mm
C44U Series
-
90°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account