ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4305203

RoHS

Date/Lot Code

Each
256+
£69.76
Min: 256 / Mult: 256
Metallized PP
Can
250µF
± 10%
AC Filter
Stud Mount - M12
480V
Screw
30mm
11.7V/µs
2.925kA
45A
0.0028ohm
85mm
247mm
FLA Series
-40°C
85°C
4305196

RoHS

Date/Lot Code

Each
252+
£41.88
Min: 252 / Mult: 252
Metallized PP
Can
250µF
± 10%
AC Filter
Stud Mount - M12
330V
Screw
30mm
8.6V/µs
2.137kA
40A
0.0021ohm
75mm
180mm
FLA Series
-40°C
85°C
4305199

RoHS

Date/Lot Code

Each
256+
£51.21
Min: 256 / Mult: 256
Metallized PP
Can
200µF
± 10%
AC Filter
Stud Mount - M12
450V
Screw
30mm
13.5V/µs
2.7kA
50A
0.002ohm
85mm
210mm
FLA Series
-40°C
85°C
4305217

RoHS

Date/Lot Code

Each
250+
£83.64
Min: 250 / Mult: 250
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
690V
Screw
30mm
18V/µs
1.8kA
50A
0.0027ohm
106mm
210mm
FLA Series
-40°C
85°C
4305192

RoHS

Date/Lot Code

Each
256+
£55.64
Min: 256 / Mult: 256
Metallized PP
Can
350µF
± 10%
AC Filter
Stud Mount - M12
250V
Screw
30mm
10.4V/µs
3.622kA
44A
0.0019ohm
85mm
180mm
FLA Series
-40°C
85°C
4305202

RoHS

Date/Lot Code

Each
256+
£53.43
Min: 256 / Mult: 256
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
Screw
30mm
17.1V/µs
2.565kA
45A
0.0023ohm
85mm
197mm
FLA Series
-40°C
85°C
4305200

RoHS

Date/Lot Code

Each
256+
£67.42
Min: 256 / Mult: 256
Metallized PP
Can
300µF
± 10%
AC Filter
Stud Mount - M12
450V
Screw
30mm
8V/µs
2.403kA
50A
0.0024ohm
85mm
247mm
FLA Series
-40°C
85°C
4305207

RoHS

Date/Lot Code

Each
250+
£106.85
Min: 250 / Mult: 250
Metallized PP
Can
300µF
± 10%
AC Filter
Stud Mount - M12
550V
Screw
30mm
11.7V/µs
3.5kA
50A
0.0027ohm
106mm
247mm
FLA Series
-40°C
85°C
4305193

RoHS

Date/Lot Code

Each
256+
£67.42
Min: 256 / Mult: 256
Metallized PP
Can
600µF
± 10%
AC Filter
Stud Mount - M12
250V
Screw
30mm
8V/µs
4.806kA
45A
0.0022ohm
85mm
247mm
FLA Series
-40°C
85°C
4305197

RoHS

Date/Lot Code

Each
256+
£64.98
Min: 256 / Mult: 256
Metallized PP
Can
450µF
± 10%
AC Filter
Stud Mount - M12
330V
Screw
30mm
8.1V/µs
3.645kA
45A
0.0022ohm
85mm
247mm
FLA Series
-40°C
85°C
4305205

RoHS

Date/Lot Code

Each
256+
£69.76
Min: 256 / Mult: 256
Metallized PP
Can
200µF
± 10%
AC Filter
Stud Mount - M12
550V
Screw
30mm
16.1V/µs
3.217kA
45A
0.0024ohm
85mm
247mm
FLA Series
-40°C
85°C
4305219

RoHS

Date/Lot Code

Each
250+
£106.85
Min: 250 / Mult: 250
Metallized PP
Can
170µF
± 10%
AC Filter
Stud Mount - M12
690V
Screw
30mm
12.5V/µs
2.125A
50A
0.0022ohm
106mm
247mm
FLA Series
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account