ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1413877

RoHS

Date/Lot Code

Each
1+
£6.75
5+
£5.78
10+
£4.80
20+
£4.44
40+
£4.09
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
37.5mm
45V/µs
-
41mm
18mm
32.5mm
32.5mm
MKP1840M Series
-55°C
100°C
-
2989751

RoHS

Date/Lot Code

Each
1+
£2.46
5+
£2.09
10+
£1.79
20+
£1.69
40+
£1.51
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
31.5mm
17.5mm
32.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
3288118

RoHS

Date/Lot Code

Each
720+
£3.56
Min: 720 / Mult: 720
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
37.5mm
35V/µs
0.007ohm
42mm
18mm
32.5mm
32.5mm
B32776 Series
-40°C
125°C
AEC-Q200
2989746

RoHS

Date/Lot Code

Each
1+
£2.96
5+
£2.54
10+
£2.13
20+
£2.06
40+
£1.84
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
31.5mm
17.5mm
32.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2989756

RoHS

Date/Lot Code

Each
1+
£2.70
5+
£2.64
10+
£1.94
20+
£1.93
40+
£1.91
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
31.5mm
17.5mm
32.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
2989761

RoHS

Date/Lot Code

Each
1+
£2.95
5+
£2.52
10+
£2.14
20+
£2.04
40+
£1.82
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
31.5mm
17.5mm
32.5mm
32.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
1200824

RoHS

Each
1+
£12.34
3+
£9.60
5+
£9.09
10+
£8.63
20+
£8.18
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
450V
1.6kV
GRADE II (Test Condition A)
Solder Lug
-
3.5kV/µs
0.015ohm
42mm
18mm
32.5mm
32.5mm
B32686 Series
-55°C
110°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account