ex VAT

Power Film Capacitors:

10 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2133984

RoHS

Date/Lot Code

Each
1+
£6.96
10+
£5.18
25+
£4.78
50+
£4.37
100+
£4.09
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
42mm
39mm
24mm
24mm
MKP1848S Series
-40°C
105°C
-
2133988

RoHS

Date/Lot Code

Each
1+
£7.45
10+
£5.72
25+
£5.17
50+
£4.62
100+
£4.61
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
57.5mm
39mm
24mm
24mm
MKP1848S Series
-40°C
105°C
-
2925638

RoHS

Each
1+
£1.63
10+
£1.25
25+
£1.01
50+
£0.93
100+
£0.83
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
2809046

RoHS

Date/Lot Code

Each
1+
£4.78
10+
£3.73
50+
£3.17
216+
£2.71
648+
£2.16
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
41.5mm
13mm
24mm
24mm
R76 Series
-55°C
105°C
-
1890294

RoHS

Each
1+
£2.24
50+
£1.33
100+
£1.19
250+
£1.14
500+
£0.98
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
27.5mm
200V/µs
-
-
-
31.5mm
13mm
24mm
24mm
MKP4 Series
-55°C
100°C
AEC-Q200
3296195

RoHS

Each
756+
£2.00
Min: 756 / Mult: 756
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
15V/µs
-
-
0.0239ohm
31.5mm
13mm
24mm
24mm
DCP4 Series
-55°C
105°C
AEC-Q200
2925634

RoHS

Date/Lot Code

Each
200+
£0.90
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
2925630

RoHS

Date/Lot Code

Each
1+
£1.75
5+
£1.49
10+
£1.12
25+
£1.10
50+
£1.08
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
2925642

RoHS

Date/Lot Code

Each
1+
£1.67
10+
£1.12
25+
£1.06
50+
£1.00
100+
£0.94
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
2133985

RoHS

Date/Lot Code

Each
1+
£9.42
3+
£8.86
5+
£8.34
10+
£7.89
20+
£6.96
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
8V/µs
240A
11A
0.005ohm
57.5mm
39mm
24mm
24mm
MKP1848S Series
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account