ex VAT

Power Film Capacitors:

31 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2495963

RoHS

Date/Lot Code

Each
10+
£0.66
50+
£0.65
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
1413885

RoHS

Date/Lot Code

Each
1+
£3.21
5+
£2.77
10+
£2.32
25+
£2.12
50+
£1.92
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
-
-
-
26mm
12mm
18.5mm
18.5mm
MKP1840M Series
-55°C
100°C
-
2469033

RoHS

Date/Lot Code

Each
1+
£1.92
10+
£1.33
25+
£1.22
50+
£1.10
100+
£1.01
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
-
-
-
18mm
11mm
18.5mm
18.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2496042

RoHS

Date/Lot Code

Each
1+
£1.80
10+
£1.04
50+
£0.95
300+
£0.85
600+
£0.79
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2495957

RoHS

Date/Lot Code

Each
1+
£1.62
10+
£0.89
50+
£0.82
300+
£0.74
600+
£0.70
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2496021

RoHS

Date/Lot Code

Each
1+
£1.73
10+
£0.96
50+
£0.85
300+
£0.74
600+
£0.74
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2495941

RoHS

Each
1+
£1.32
10+
£1.05
50+
£0.89
300+
£0.74
600+
£0.68
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2496006

RoHS

Date/Lot Code

Each
1+
£1.81
10+
£1.04
50+
£0.95
300+
£0.86
600+
£0.84
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2446333

RoHS

Date/Lot Code

Each
1+
£1.40
10+
£0.75
50+
£0.69
300+
£0.62
600+
£0.59
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
188A
5.74A
0.0169ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2446316

RoHS

Date/Lot Code

Each
1+
£1.80
10+
£0.97
50+
£0.95
300+
£0.92
600+
£0.84
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
0.0088ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2495950

RoHS

Date/Lot Code

Each
1+
£1.52
10+
£0.82
50+
£0.75
300+
£0.68
600+
£0.65
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2469051

RoHS

Date/Lot Code

Each
1200+
£0.56
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
277V
520V
GRADE II (Test Condition A)
PC Pin
15mm
200V/µs
-
-
-
18mm
11mm
18.5mm
18.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
2797883

RoHS

Date/Lot Code

Each
2200+
£0.38
Min: 2200 / Mult: 2200
Metallized PP
Radial Box - 4 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
Radial Leaded
15mm
160V/µs
-
-
-
18mm
11mm
18.5mm
18.5mm
B32672Z Series
-55°C
125°C
AEC-Q200
2495934

RoHS

Date/Lot Code

Each
1+
£1.96
10+
£1.34
50+
£1.10
300+
£0.92
600+
£0.87
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2935570

RoHS

Date/Lot Code

Each
396+
£0.62
Min: 396 / Mult: 396
Film / Foil PP
Radial Box - 2 Pin
0.022µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
2935888

RoHS

Date/Lot Code

Each
900+
£0.59
Min: 900 / Mult: 900
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
204A
5.8A
0.016ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935683

RoHS

Date/Lot Code

Each
300+
£0.52
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2446327

RoHS

Date/Lot Code

Each
10+
£0.52
50+
£0.47
300+
£0.42
600+
£0.39
1200+
£0.37
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2495983

RoHS

Date/Lot Code

Each
1+
£1.71
10+
£0.94
50+
£0.86
300+
£0.79
600+
£0.74
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2469040

RoHS

Each
1200+
£0.41
Min: 1200 / Mult: 1200
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
-
-
18mm
11mm
18.5mm
18.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2935716

RoHS

Date/Lot Code

Each
1188+
£0.60
Min: 1188 / Mult: 1188
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
246A
12A
0.0039ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935794

RoHS

Date/Lot Code

Each
1188+
£0.69
Min: 1188 / Mult: 1188
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935684

RoHS

Date/Lot Code

Each
396+
£0.50
Min: 396 / Mult: 396
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
120A
5.57A
0.018ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935793

RoHS

Date/Lot Code

Each
1188+
£0.71
Min: 1188 / Mult: 1188
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
2935581

RoHS

Date/Lot Code

Each
396+
£0.63
Min: 396 / Mult: 396
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
10mm
18.5mm
18.5mm
R73 Series
-55°C
105°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account