ex VAT

Power Film Capacitors:

16 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2710235

RoHS

Date/Lot Code

Each
1+
£1.77
10+
£1.02
50+
£0.98
100+
£0.94
816+
£0.72
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
32mm
9mm
17mm
17mm
R76 Series
-55°C
105°C
-
2496022

RoHS

Date/Lot Code

Each
1+
£2.58
10+
£1.57
50+
£1.36
408+
£1.15
816+
£1.06
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
17mm
R76 Series
-55°C
105°C
-
2496041

RoHS

Date/Lot Code

Each
1+
£1.48
10+
£0.80
50+
£0.74
300+
£0.67
600+
£0.63
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
17mm
R76 Series
-55°C
105°C
AEC-Q200
2495949

RoHS

Date/Lot Code

Each
1+
£1.38
10+
£0.74
50+
£0.67
300+
£0.61
600+
£0.58
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
2935642

RoHS

Date/Lot Code

Each
2448+
£0.84
Min: 2448 / Mult: 2448
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
88A
7.82A
0.0094ohm
32mm
9mm
17mm
17mm
R75 Series
-55°C
105°C
-
2935890

RoHS

Date/Lot Code

Each
2448+
£1.08
Min: 2448 / Mult: 2448
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
136A
5.9A
0.016ohm
32mm
9mm
17mm
17mm
R76 Series
-55°C
105°C
-
2935748

RoHS

Date/Lot Code

Each
560+
£0.68
Min: 560 / Mult: 560
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
0.007ohm
26.5mm
8.5mm
17mm
17mm
R76 Series
-55°C
105°C
AEC-Q200
2935749

RoHS

Date/Lot Code

Each
1404+
£0.57
Min: 1404 / Mult: 1404
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
165A
8.5A
0.007ohm
26.5mm
8.5mm
17mm
17mm
R76 Series
-55°C
105°C
AEC-Q200
2935914

RoHS

Date/Lot Code

Each
2448+
£0.49
Min: 2448 / Mult: 2448
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
55A
4A
0.036ohm
32mm
9mm
17mm
17mm
R76 Series
-55°C
105°C
-
2935791

RoHS

Date/Lot Code

Each
1404+
£0.80
Min: 1404 / Mult: 1404
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
225A
5.7A
0.016ohm
26.5mm
8.5mm
17mm
17mm
R76 Series
-55°C
105°C
AEC-Q200
2935569

RoHS

Date/Lot Code

Each
468+
£0.72
Min: 468 / Mult: 468
Film / Foil PP
Radial Box - 2 Pin
0.015µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
2935701

RoHS

Date/Lot Code

Each
468+
£0.66
Min: 468 / Mult: 468
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
132A
4.65A
0.0241ohm
26.5mm
8.5mm
17mm
17mm
R75 Series
-55°C
105°C
AEC-Q200
2935641

RoHS

Date/Lot Code

Each
4080+
£0.57
Min: 4080 / Mult: 4080
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
88A
7.82A
0.0094ohm
32mm
9mm
17mm
17mm
R75 Series
-55°C
105°C
-
2935792

RoHS

Date/Lot Code

Each
1404+
£0.80
Min: 1404 / Mult: 1404
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
225A
5.7A
0.016ohm
26.5mm
8.5mm
17mm
17mm
R76 Series
-55°C
105°C
AEC-Q200
2935859

RoHS

Date/Lot Code

Each
2448+
£0.92
Min: 2448 / Mult: 2448
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
17mm
R76 Series
-55°C
105°C
-
2495956

RoHS

Date/Lot Code

Each
1+
£1.61
10+
£1.28
25+
£1.20
50+
£1.11
100+
£0.96
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
17mm
R73 Series
-55°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account