ex VAT

Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176428

RoHS

Date/Lot Code

Each
1+
£87.77
5+
£80.69
10+
£73.60
50+
£63.61
100+
£60.95
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
-
-
126mm
-
C44U-T Series
-40°C
85°C
3463221

RoHS

Each
1+
£178.06
2+
£147.82
Min: 1 / Mult: 1
Metallized PP
-
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
200µohm
-
56mm
30.2mm
66mm
400kvar @ 51 to 138kHz
-
-40°C
85°C
3463264

RoHS

Each
1+
£110.19
2+
£90.16
Min: 1 / Mult: 1
Metallized PP
-
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
200µohm
-
78mm
34mm
78mm
300kvar @ 72 to 85kHz
-
-
85°C
3463271

RoHS

Each
1+
£162.27
2+
£134.72
Min: 1 / Mult: 1
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
200µohm
-
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
-
-
85°C
3464999

RoHS

Each
1+
£162.27
2+
£134.72
Min: 1 / Mult: 1
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
200µohm
-
60mm
30.2mm
60mm
300kvar @ 80 to 97kHz
-
-
85°C
3463207

RoHS

Each
1+
£57.04
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
34mm
-
-
950A
200µohm
65mm
-
-
78mm
400kvar @ 51 to 138kHz
-
-40°C
85°C
3463220

RoHS

Each
1+
£178.06
2+
£147.82
Min: 1 / Mult: 1
Metallized PP
-
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
200µohm
-
60mm
30.2mm
60mm
400kvar @ 51 to 138kHz
-
-40°C
85°C
3463284

RoHS

Each
1+
£97.22
Min: 1 / Mult: 1
Metallized PP
-
2.6µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
200µohm
-
75mm
30.2mm
50mm
-
-
-
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account