ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4338750

RoHS

Date/Lot Code

Each
1+
£0.772
50+
£0.493
100+
£0.348
250+
£0.332
500+
£0.316
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
-
-
0.044ohm
13mm
6mm
12mm
B32641B Series
-55°C
125°C
AEC-Q200
3678225

RoHS

Date/Lot Code

Each
54+
£8.240
Min: 54 / Mult: 54
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
52.5mm
598V/µs
1.495kA
14A
0.044ohm
57.5mm
30mm
45mm
C4AS Series
-40°C
85°C
-
4075024

RoHS

Date/Lot Code

Each
500+
£0.412
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
6.4A
2.2A
0.044ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075086

RoHS

Date/Lot Code

Each
200+
£0.504
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
53A
3.1A
0.044ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074979

RoHS

Date/Lot Code

Each
500+
£0.515
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
27.7A
2.3A
0.044ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075084

RoHS

Date/Lot Code

Each
200+
£0.778
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
53A
3.1A
0.044ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074978

RoHS

Date/Lot Code

Each
500+
£0.569
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
27.7A
2.3A
0.044ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075168

RoHS

Date/Lot Code

Each
125+
£1.020
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
49.5A
3.4A
0.044ohm
31mm
11mm
21mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075166

RoHS

Date/Lot Code

Each
125+
£1.120
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
49.5A
3.4A
0.044ohm
31mm
11mm
21mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account