ex VAT

Power Film Capacitors:

15 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143621

RoHS

Date/Lot Code

Each
1+
£1.99
5+
£1.66
10+
£1.33
25+
£1.27
50+
£1.21
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
3678208

RoHS

Date/Lot Code

Each
54+
£8.56
Min: 54 / Mult: 54
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
Snubber
Through Hole
600V
1kV
-
PC Pin
52.5mm
512V/µs
1.536kA
14A
0.043ohm
57.5mm
30mm
45mm
C4AS Series
-40°C
85°C
-
4075167

RoHS

Date/Lot Code

Each
200+
£0.74
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
79.5A
3.2A
0.043ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075076

RoHS

Date/Lot Code

Each
500+
£0.46
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
10.7A
2.4A
0.043ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074858

RoHS

Date/Lot Code

Each
200+
£1.03
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
37.5A
3.5A
0.043ohm
26mm
12mm
22mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075049

RoHS

Date/Lot Code

Each
500+
£0.41
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
7.8A
2.2A
0.043ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075077

RoHS

Date/Lot Code

Each
500+
£0.46
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
10.7A
2.4A
0.043ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074860

RoHS

Date/Lot Code

Each
200+
£0.94
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
37.5A
3.5A
0.043ohm
26mm
12mm
22mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074867

RoHS

Date/Lot Code

Each
500+
£0.42
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
12.1A
2.2A
0.043ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075193

RoHS

Date/Lot Code

Each
125+
£1.03
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.18µF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
59.4A
3.5A
0.043ohm
31mm
11mm
21mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075165

RoHS

Date/Lot Code

Each
200+
£0.82
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
79.5A
3.2A
0.043ohm
26mm
10mm
19.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075050

RoHS

Date/Lot Code

Each
500+
£0.41
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
High Current, Pulse
Through Hole
-
400V
GRADE III (Test Condition A)
PC Pin
15mm
130V/µs
7.8A
2.2A
0.043ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074868

RoHS

Date/Lot Code

Each
500+
£0.39
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.018µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
12.1A
2.2A
0.043ohm
17.5mm
7mm
13.5mm
MKP385e Series
-40°C
105°C
AEC-Q200
4074859

RoHS

Date/Lot Code

Each
150+
£1.03
Min: 150 / Mult: 150
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
37.5A
3.5A
0.043ohm
26mm
12mm
22mm
MKP385e Series
-40°C
105°C
AEC-Q200
4075191

RoHS

Date/Lot Code

Each
125+
£1.14
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
27.5mm
330V/µs
59.4A
3.5A
0.043ohm
31mm
11mm
21mm
MKP385e Series
-40°C
105°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account