ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2446317

RoHS

Date/Lot Code

Each
10+
£0.32
100+
£0.29
500+
£0.24
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
18mm
5mm
11mm
-
11mm
R75 Series
-55°C
105°C
AEC-Q200
3519988

RoHS

Each
10+
£0.36
50+
£0.34
490+
£0.28
980+
£0.26
1470+
£0.25
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
136A
4.36A
0.0234ohm
18mm
13mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519981

RoHS

Each
10+
£0.22
100+
£0.20
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
68A
3.91A
0.0234ohm
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3519961

RoHS

Each
10+
£0.24
100+
£0.22
500+
£0.18
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
4377510

RoHS

Date/Lot Code

Each
300+
£0.32
900+
£0.26
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
3.77A
0.0234ohm
18mm
5mm
11mm
3.77A
-
R75 Series
-55°C
105°C
AEC-Q200
2446321

RoHS

Date/Lot Code

Each
10+
£0.38
50+
£0.36
100+
£0.35
900+
£0.27
1800+
£0.24
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
68A
3.91A
0.0234ohm
18mm
6mm
12mm
-
12mm
R75 Series
-55°C
105°C
AEC-Q200
2495977

RoHS

Date/Lot Code

Each
10+
£0.44
50+
£0.42
100+
£0.40
500+
£0.33
1000+
£0.31
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
136A
4.23A
0.0234ohm
18mm
8.5mm
14.5mm
-
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935631

RoHS

Date/Lot Code

Each
2000+
£0.18
Min: 2000 / Mult: 2000
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
3.77A
0.0234ohm
18mm
5mm
11mm
-
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935676

RoHS

Date/Lot Code

Each
440+
£0.30
Min: 440 / Mult: 440
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
136A
4.23A
0.0234ohm
18mm
8.5mm
14.5mm
-
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
2935657

RoHS

Date/Lot Code

Each
1750+
£0.19
Min: 1750 / Mult: 1750
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
68A
3.91A
0.0234ohm
18mm
6mm
12mm
-
12mm
R75 Series
-55°C
105°C
AEC-Q200
2935656

RoHS

Date/Lot Code

Each
680+
£0.22
Min: 680 / Mult: 680
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
68A
3.91A
0.0234ohm
18mm
6mm
12mm
-
12mm
R75 Series
-55°C
105°C
AEC-Q200
3519987

RoHS

Date/Lot Code

Each
10+
£0.34
50+
£0.32
100+
£0.30
500+
£0.25
1000+
£0.24
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
136A
4.23A
0.0234ohm
18mm
8.5mm
14.5mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account