ex VAT

Power Film Capacitors:

24 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3494872

RoHS

Date/Lot Code

Each
1+
£1.65
5+
£1.41
10+
£1.16
20+
£1.07
40+
£0.94
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.017ohm
31mm
11mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
2496043

RoHS

Date/Lot Code

Each
1+
£1.55
10+
£1.24
50+
£1.05
336+
£0.82
672+
£0.82
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
-
20mm
R76 Series
-55°C
105°C
-
3932276

RoHS

Date/Lot Code

Each
1+
£9.92
3+
£8.78
5+
£7.65
10+
£6.51
20+
£6.31
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4457478

RoHS

Date/Lot Code

Each
5+
£1.84
50+
£1.23
250+
£1.06
500+
£0.96
1000+
£0.89
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
-
-
B32774X Series
-40°C
105°C
-
4559354

RoHS

Date/Lot Code

Each
1+
£2.15
10+
£1.57
50+
£1.37
256+
£1.15
512+
£1.04
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
41A
-
0.017ohm
31.5mm
11mm
20mm
5.9A
-
C4AQ Series
-55°C
105°C
AEC-Q200
2192348

RoHS

Date/Lot Code

Each
1+
£18.75
3+
£16.77
5+
£14.99
10+
£14.13
20+
£13.04
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
57.5mm
35mm
56mm
-
56mm
EZPE Series
-40°C
85°C
-
2934924

RoHS

Date/Lot Code

Each
256+
£2.33
Min: 256 / Mult: 256
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
13V/µs
41A
4A
0.017ohm
31.5mm
11mm
20mm
-
20mm
C4AE Series
-40°C
85°C
-
3296041

RoHS

Date/Lot Code

Each
1+
£14.96
3+
£14.35
5+
£12.82
10+
£11.99
20+
£11.16
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
52.5mm
50V/µs
1.25kA
17A
0.017ohm
57.5mm
35mm
56mm
-
56mm
EZPE Series
-40°C
85°C
-
4075123

RoHS

Date/Lot Code

Each
125+
£1.03
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
27.5mm
370V/µs
44.4A
5.6A
0.017ohm
31mm
11mm
21mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075210

RoHS

Date/Lot Code

Each
400+
£0.81
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
28.6A
4.3A
0.017ohm
18mm
10.5mm
17.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075214

RoHS

Date/Lot Code

Each
225+
£0.82
Min: 225 / Mult: 225
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
28.6A
4.3A
0.017ohm
18mm
10.5mm
17.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3932418

RoHS

Date/Lot Code

Each
40+
£7.69
Min: 40 / Mult: 40
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4074980

RoHS

Date/Lot Code

Each
450+
£0.67
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
31.5A
4.1A
0.017ohm
17.5mm
10mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074983

RoHS

Date/Lot Code

Each
450+
£0.61
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
31.5A
4.1A
0.017ohm
17.5mm
10mm
16.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075120

RoHS

Date/Lot Code

Each
125+
£1.13
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
27.5mm
370V/µs
44.4A
5.6A
0.017ohm
31mm
11mm
21mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3932414

RoHS

Date/Lot Code

Each
40+
£7.68
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
52.5mm
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932417

RoHS

Date/Lot Code

Each
40+
£7.62
Min: 40 / Mult: 40
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
52.5mm
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4074960

RoHS

Date/Lot Code

Each
350+
£0.93
Min: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
78A
4.4A
0.017ohm
18mm
11mm
18.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075314

RoHS

Date/Lot Code

Each
125+
£1.08
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
27.5mm
90V/µs
50.4A
5.5A
0.017ohm
31mm
11mm
21mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075312

RoHS

Date/Lot Code

Each
125+
£1.26
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
27.5mm
90V/µs
50.4A
5.5A
0.017ohm
31mm
11mm
21mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074962

RoHS

Date/Lot Code

Each
350+
£0.84
Min: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
78A
4.4A
0.017ohm
18mm
11mm
18.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4075212

RoHS

Date/Lot Code

Each
400+
£0.74
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
28.6A
4.3A
0.017ohm
18mm
10.5mm
17.5mm
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
4305272

RoHS

Date/Lot Code

Each
2400+
£0.73
Min: 2400 / Mult: 2400
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
-
-
-
27.5mm
25V/µs
55A
4A
0.017ohm
32mm
13mm
22mm
-
-
FLC Series
-40°C
85°C
-
4728277

RoHS

Each
1400+
£0.49
Min: 1400 / Mult: 1400
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
5.7A
0.017ohm
32mm
11mm
20mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account