ex VAT

Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584337

RoHS

Each
1+
£1.19
10+
£0.67
50+
£0.66
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
3520003

RoHS

Each
10+
£0.30
50+
£0.29
100+
£0.28
700+
£0.21
1400+
£0.21
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
120A
5.45A
0.0133ohm
18mm
7.5mm
13.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3520011

RoHS

Date/Lot Code

Each
1+
£2.63
10+
£1.91
50+
£1.75
176+
£1.44
528+
£1.11
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
216A
7.6A
0.0133ohm
32mm
14mm
28mm
-
R75H Series
-55°C
125°C
AEC-Q200
3414879

RoHS

Date/Lot Code

Each
600+
£3.63
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
300A
7.1A
0.0133ohm
57.5mm
25mm
40mm
-
EZPQ Series
-40°C
105°C
-
3520005

RoHS

Date/Lot Code

Each
10+
£0.51
50+
£0.42
490+
£0.33
980+
£0.30
1470+
£0.30
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3520004

RoHS

Each
10+
£0.37
50+
£0.32
100+
£0.27
500+
£0.26
1000+
£0.24
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.85A
0.0133ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
3642704

RoHS

Each
1+
£9.86
5+
£8.63
10+
£7.15
25+
£6.41
50+
£5.91
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0133ohm
41.5mm
27.5mm
42mm
-
EZPQ Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account