ex VAT

Power Film Capacitors:

16 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4178008

RoHS

Date/Lot Code

Each
1+
£5.07
5+
£4.17
10+
£3.76
25+
£3.73
50+
£3.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4177920

RoHS

Date/Lot Code

Each
1+
£4.64
5+
£4.04
10+
£3.44
25+
£3.16
50+
£2.65
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
1200822

RoHS

Date/Lot Code

Each
1+
£6.61
10+
£5.73
25+
£5.54
50+
£5.34
100+
£4.75
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
37.5mm
-
-
7A
0.0115ohm
42mm
14mm
25mm
25mm
B32656S Series
-55°C
110°C
AEC-Q200
4178009

RoHS

Date/Lot Code

Each
1+
£5.22
5+
£4.34
10+
£3.88
25+
£3.57
50+
£3.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177923

RoHS

Date/Lot Code

Each
1+
£6.04
5+
£4.99
10+
£4.48
25+
£4.10
50+
£3.50
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178010

RoHS

Each
1+
£6.21
5+
£5.17
10+
£4.61
25+
£4.24
50+
£3.56
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4178011

RoHS

Each
1+
£5.47
5+
£4.56
10+
£4.06
25+
£3.74
50+
£3.42
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4572357

RoHS

Date/Lot Code

Each
1+
£8.70
5+
£7.62
10+
£6.53
25+
£6.06
50+
£5.58
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
-
MKP1848 Series
-
85°C
AEC-Q200
2936251

RoHS

Date/Lot Code

Each
1+
£9.55
10+
£7.33
80+
£6.01
160+
£5.84
560+
£5.67
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
336A
13A
0.0115ohm
32mm
18mm
33mm
33mm
C4AS Series
-40°C
85°C
-
3519026

RoHS

Date/Lot Code

Each
168+
£4.57
Min: 168 / Mult: 168
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
7A
0.0115ohm
42mm
14mm
25mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3530089

RoHS

Date/Lot Code

Each
1+
£2.88
10+
£2.08
50+
£1.71
168+
£1.50
504+
£1.35
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
63A
7.7A
0.0115ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3642686

RoHS

Date/Lot Code

Each
1+
£5.33
5+
£4.97
10+
£4.49
25+
£4.44
50+
£3.75
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
-
4069441

RoHS

Date/Lot Code

Each
1+
£2.64
10+
£1.84
100+
£1.38
500+
£1.37
1000+
£1.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0115ohm
32mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4706751

RoHS

Date/Lot Code

Each
1+
£1.52
5+
£1.37
10+
£1.27
25+
£1.15
50+
£1.06
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706741

RoHS

Date/Lot Code

Each
1+
£1.45
10+
£1.21
25+
£1.10
50+
£1.01
100+
£0.95
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
3642695

RoHS

Each
1+
£5.14
5+
£4.50
10+
£3.73
25+
£3.34
50+
£3.09
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
31mm
20.5mm
41.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account