ex VAT

Power Film Capacitors:

8 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678072

RoHS

Date/Lot Code

Each
1+
£3.300
10+
£1.910
72+
£1.790
144+
£1.720
504+
£1.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
0.0098ohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4074426

RoHS

Date/Lot Code

Each
80+
£3.670
Min: 80 / Mult: 80
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
240A
7.7A
0.0098ohm
32mm
18mm
28mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074428

RoHS

Date/Lot Code

Each
80+
£3.520
Min: 80 / Mult: 80
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
240A
7.7A
0.0098ohm
32mm
18mm
28mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
2469088

RoHS

Date/Lot Code

Each
1+
£3.890
10+
£3.420
50+
£3.140
200+
£2.890
400+
£2.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
1.3kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.0098ohm
31.5mm
22mm
36.5mm
36.5mm
B32774D Series
-40°C
105°C
-
4728338

RoHS

Each
660+
£0.908
Min: 660 / Mult: 660
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
325A
8.6A
0.0098ohm
32mm
14mm
28mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728337

RoHS

Each
600+
£0.812
Min: 600 / Mult: 600
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
325A
8.4A
0.0098ohm
32mm
15mm
24.5mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728335

RoHS

Each
660+
£0.791
Min: 660 / Mult: 660
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
325A
8.3A
0.0098ohm
32mm
14mm
24mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728386

RoHS

Each
570+
£0.964
Min: 570 / Mult: 570
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link, High Frequency
Through Hole
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
260A
8.8A
0.0098ohm
32mm
16mm
30mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account