ex VAT

Power Film Capacitors:

19 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729038

RoHS

Each
1+
£8.54
30+
£5.99
60+
£5.46
120+
£5.17
510+
£4.82
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
750V/µs
165A
-
0.0095ohm
31mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
2805925

RoHS

Each
1+
£6.66
5+
£5.48
10+
£5.28
25+
£4.89
50+
£4.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
0.0095ohm
-
41.5mm
20mm
42mm
-
42mm
EZPE Series
-40°C
85°C
-
4332235

RoHS

Date/Lot Code

Each
1+
£4.28
5+
£3.71
10+
£3.13
20+
£2.95
40+
£2.76
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
0.0095ohm
-
42mm
20mm
40mm
-
-
FE Series
-40°C
125°C
-
2709249

RoHS

Date/Lot Code

Each
91+
£4.89
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
80V/µs
160A
9A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
38.5mm
MKP1847H Series
-40°C
105°C
-
2133975

RoHS

Date/Lot Code

Each
1+
£7.71
5+
£7.01
10+
£6.30
25+
£5.83
50+
£5.36
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
140A
6A
0.0095ohm
-
57.5mm
33mm
15mm
-
15mm
MKP1848S Series
-40°C
105°C
-
2936279

RoHS

Date/Lot Code

Each
96+
£6.45
Min: 96 / Mult: 96
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
319A
15A
0.0095ohm
-
41.5mm
20mm
40mm
-
40mm
C4BS Series
-40°C
85°C
-
3254531

RoHS

Date/Lot Code

Each
784+
£1.27
Min: 784 / Mult: 784
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.0095ohm
-
31.5mm
22mm
36.5mm
-
-
B32774X Series
-40°C
105°C
-
3678286

RoHS

Date/Lot Code

Each
104+
£9.10
Min: 104 / Mult: 104
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder
-
965V/µs
319A
15A
0.0095ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
4074235

RoHS

Date/Lot Code

Each
80+
£3.88
Min: 80 / Mult: 80
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
130A
6.5A
0.0095ohm
-
32mm
18mm
28mm
-
-
MKP1847H Series
-40°C
105°C
-
4074234

RoHS

Date/Lot Code

Each
80+
£2.53
Min: 80 / Mult: 80
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
130A
6.5A
0.0095ohm
-
32mm
18mm
28mm
-
-
MKP1847H Series
-40°C
105°C
-
4074239

RoHS

Date/Lot Code

Each
91+
£8.90
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
80V/µs
160A
9A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1847H Series
-40°C
105°C
-
4074238

RoHS

Date/Lot Code

Each
91+
£9.36
Min: 91 / Mult: 91
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
480V
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
80V/µs
160A
9A
0.0095ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1847H Series
-40°C
105°C
-
4305198

RoHS

Date/Lot Code

Each
270+
£24.49
Min: 270 / Mult: 270
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M10
450V
-
-
Quick Connect
-
35V/µs
700A
12A
0.0095ohm
50mm
-
-
75mm
-
-
FLA Series
-40°C
85°C
-
4305213

RoHS

Date/Lot Code

Each
260+
£27.03
Min: 260 / Mult: 260
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M10
660V
-
-
Quick Connect
-
28V/µs
420A
6.5A
0.0095ohm
45mm
-
-
125mm
-
-
FLA Series
-40°C
85°C
-
4305208

RoHS

Date/Lot Code

Each
270+
£21.85
Min: 270 / Mult: 270
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M10
600V
-
-
Quick Connect
-
35V/µs
350A
6.5A
0.0095ohm
50mm
-
-
75mm
-
-
FLA Series
-40°C
85°C
-
4305211

RoHS

Date/Lot Code

Each
280+
£24.49
Min: 280 / Mult: 280
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M10
660V
-
-
Quick Connect
-
40V/µs
400A
6.5A
0.0095ohm
45mm
-
-
100mm
-
-
FLA Series
-40°C
85°C
-
4706782

RoHS

Date/Lot Code

Each
1+
£1.46
10+
£1.22
25+
£1.11
50+
£1.02
100+
£0.96
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0095ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706763

RoHS

Date/Lot Code

Each
1+
£1.39
10+
£1.16
25+
£1.05
50+
£0.97
100+
£0.92
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
0.0095ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4728209

RoHS

Each
1+
£4.27
5+
£3.97
10+
£3.60
25+
£3.32
50+
£3.08
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
0.0095ohm
-
42mm
20mm
40mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account