ex VAT

Power Film Capacitors:

14 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3584348

RoHS

Date/Lot Code

Each
1+
£3.57
10+
£2.59
50+
£2.20
108+
£2.06
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
41.5mm
24mm
15mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
2495963

RoHS

Date/Lot Code

Each
10+
£0.66
50+
£0.65
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
3642702

RoHS

Date/Lot Code

Each
1+
£4.12
10+
£3.47
25+
£3.21
50+
£2.74
100+
£2.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
363A
11.8A
0.0094ohm
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
2495970

RoHS

Date/Lot Code

Each
1+
£1.26
10+
£1.00
50+
£0.85
336+
£0.70
672+
£0.65
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
122A
8.25A
0.0094ohm
32mm
11mm
20mm
20mm
R75 Series
-55°C
105°C
-
3530124

RoHS

Date/Lot Code

Each
1+
£5.15
10+
£3.80
50+
£3.56
100+
£3.32
500+
£2.69
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
0.0094ohm
42mm
35mm
24mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
3519976

RoHS

Date/Lot Code

Each
1+
£1.20
10+
£0.65
50+
£0.63
300+
£0.52
600+
£0.49
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
7.73A
0.0094ohm
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519991

RoHS

Date/Lot Code

Each
1+
£3.06
10+
£2.02
50+
£1.65
128+
£1.53
512+
£1.36
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
238A
9.65A
0.0094ohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
2846427

RoHS

Date/Lot Code

Each
1+
£4.89
10+
£3.53
58+
£2.97
116+
£2.69
522+
£2.42
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
132A
11.8A
0.0094ohm
42mm
20mm
40mm
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
2935642

RoHS

Date/Lot Code

Each
2448+
£0.50
Min: 2448 / Mult: 2448
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
88A
7.82A
0.0094ohm
32mm
9mm
17mm
17mm
R75 Series
-55°C
105°C
-
2935688

RoHS

Date/Lot Code

Each
256+
£1.59
Min: 256 / Mult: 256
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
238A
9.65A
0.0094ohm
32mm
18mm
33mm
33mm
R75 Series
-55°C
105°C
-
2935641

RoHS

Date/Lot Code

Each
4080+
£0.57
Min: 4080 / Mult: 4080
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
88A
7.82A
0.0094ohm
32mm
9mm
17mm
17mm
R75 Series
-55°C
105°C
-
2935666

RoHS

Date/Lot Code

Each
3920+
£0.64
Min: 3920 / Mult: 3920
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
122A
8.25A
0.0094ohm
32mm
11mm
20mm
20mm
R75 Series
-55°C
105°C
-
2495979

RoHS

Date/Lot Code

Each
1+
£2.69
10+
£2.10
50+
£1.74
128+
£1.50
512+
£1.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
238A
9.65A
0.0094ohm
32mm
18mm
33mm
33mm
R75 Series
-55°C
105°C
-
4728288

RoHS

Each
690+
£0.74
Min: 690 / Mult: 690
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
8.3A
0.0094ohm
32mm
13mm
24.5mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account