ex VAT

Power Film Capacitors:

12 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4177972

RoHS

Date/Lot Code

Each
1+
£9.74
3+
£7.89
5+
£7.47
10+
£7.05
20+
£6.14
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
0.0091ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177966

RoHS

Date/Lot Code

Each
1+
£9.15
3+
£7.40
5+
£7.01
10+
£6.62
20+
£6.49
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
-
4177967

RoHS

Date/Lot Code

Each
1+
£8.30
3+
£7.41
5+
£6.87
10+
£6.32
20+
£6.19
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177973

RoHS

Date/Lot Code

Each
1+
£9.74
3+
£7.89
5+
£7.47
10+
£7.05
20+
£6.14
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
0.0091ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
2709780

RoHS

Each
1+
£4.36
10+
£3.21
72+
£2.53
144+
£2.46
504+
£2.39
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
27.5mm
24V/µs
120A
7A
0.0091ohm
31.5mm
19mm
29mm
-
29mm
C4AE Series
-40°C
85°C
-
4559363

RoHS

Date/Lot Code

Each
1+
£3.39
10+
£2.46
72+
£1.89
144+
£1.79
504+
£1.69
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
27.5mm
24V/µs
120A
-
0.0091ohm
31.5mm
19mm
29mm
10.1A
-
C4AQ Series
-55°C
105°C
AEC-Q200
3530081

RoHS

Date/Lot Code

Each
1+
£2.93
10+
£2.07
50+
£1.72
168+
£1.54
504+
£1.43
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
27.5mm
10V/µs
81A
8.6A
0.0091ohm
32mm
24mm
15mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3373067

RoHS

Date/Lot Code

Each
1+
£11.87
3+
£9.61
5+
£9.10
10+
£8.58
20+
£7.47
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
0.0091ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3373092

RoHS

Date/Lot Code

Each
1+
£11.15
3+
£9.03
5+
£8.55
10+
£8.07
20+
£7.02
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372985

RoHS

Date/Lot Code

Each
1+
£11.87
3+
£9.61
5+
£9.10
10+
£8.58
20+
£7.47
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
0.0091ohm
57.5mm
30mm
51mm
-
-
EZPV Series
-40°C
105°C
-
3373011

RoHS

Date/Lot Code

Each
1+
£11.00
3+
£9.02
5+
£8.54
10+
£8.06
20+
£7.02
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
30V/µs
750A
13.6A
0.0091ohm
57.5mm
35.5mm
45.5mm
-
-
EZPV Series
-40°C
105°C
-
4728255

RoHS

Each
690+
£1.04
Min: 690 / Mult: 690
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
520A
8.1A
0.0091ohm
32mm
13mm
22mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account