ex VAT

Power Film Capacitors:

9 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372952

RoHS

Date/Lot Code

Each
1+
£7.57
5+
£6.13
10+
£5.48
25+
£5.04
50+
£4.39
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
0.0084ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
4049092

RoHS

Date/Lot Code

Each
1+
£4.33
10+
£3.15
58+
£3.05
116+
£2.87
522+
£2.79
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2936238

RoHS

Date/Lot Code

Each
192+
£6.73
Min: 192 / Mult: 192
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
27.5mm
1.568kV/µs
345A
12A
0.0084ohm
32mm
14mm
28mm
28mm
C4AS Series
-40°C
85°C
-
3414871

RoHS

Date/Lot Code

Each
200+
£5.91
Min: 200 / Mult: 200
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
252A
10A
0.0084ohm
57.5mm
30mm
51mm
-
EZPQ Series
-40°C
105°C
-
3373035

RoHS

Date/Lot Code

Each
1+
£6.71
5+
£5.65
10+
£5.22
25+
£4.85
50+
£4.63
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
0.0084ohm
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4074441

RoHS

Date/Lot Code

Each
56+
£4.18
Min: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
9.1A
0.0084ohm
32mm
21mm
31mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4074442

RoHS

Date/Lot Code

Each
56+
£4.01
Min: 56 / Mult: 56
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
9.1A
0.0084ohm
32mm
21mm
31mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
4728376

RoHS

Each
180+
£4.29
Min: 180 / Mult: 180
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
500A
16.2A
0.0084ohm
57.5mm
25mm
45mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728232

RoHS

Each
378+
£2.30
Min: 378 / Mult: 378
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
700A
10.9A
0.0084ohm
42mm
17mm
28mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account