ex VAT

Power Film Capacitors:

13 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3519919

RoHS

Each
1+
£10.90
10+
£8.41
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
0.0027ohm
-
41.5mm
24mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3784294

RoHS

Date/Lot Code

Each
1+
£6.64
10+
£4.98
50+
£4.30
100+
£4.10
500+
£3.91
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
-
-
44mm
12A
-
C4G Series
-40°C
85°C
-
3889712

RoHS

Each
1+
£26.68
2+
£23.63
3+
£19.46
5+
£18.26
10+
£17.05
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Panel Mount
250V
700V
-
Solder Lug
26mm
828V/µs
1.242kA
21A
0.0027ohm
-
80mm
20mm
40mm
-
-
-
-40°C
105°C
-
4367186

RoHS

Date/Lot Code

Each
1+
£75.27
3+
£73.76
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
-
35mm
70V/µs
-
35A
0.0027ohm
75mm
-
-
147mm
-
-
C44P-R Series
-25°C
70°C
-
3678264

RoHS

Date/Lot Code

Each
1+
£11.43
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
1.138kA
29A
0.0027ohm
-
42.5mm
28mm
37mm
-
-
C4BS Series
-40°C
85°C
-
3678263

RoHS

Date/Lot Code

Each
108+
£6.85
Min: 108 / Mult: 108
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder
-
758V/µs
1.138kA
29A
0.0027ohm
-
42.5mm
28mm
37mm
-
-
C4BS Series
-40°C
85°C
-
2985138

RoHS

Date/Lot Code

Each
1+
£70.34
9+
£57.48
18+
£53.03
54+
£48.57
108+
£46.47
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
35A
0.0027ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
3678214

RoHS

Date/Lot Code

Each
108+
£6.26
Min: 108 / Mult: 108
Metallized PP
Radial Box - 4 Pin
1.5µF
± 5%
Snubber
Through Hole
600V
1kV
-
Radial Leaded
37.5mm
827V/µs
1.241kA
29A
0.0027ohm
-
42.5mm
28mm
37mm
-
-
C4AS Series
-40°C
85°C
-
3678231

RoHS

Date/Lot Code

Each
115+
£8.43
Min: 115 / Mult: 115
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
PC Pin
52.5mm
598V/µs
1.794kA
29A
0.0027ohm
-
57.5mm
35mm
50mm
-
-
C4AS Series
-40°C
85°C
-
4305217

RoHS

Date/Lot Code

Each
250+
£83.64
Min: 250 / Mult: 250
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
690V
-
-
Screw
30mm
18V/µs
1.8kA
50A
0.0027ohm
106mm
-
-
210mm
-
-
FLA Series
-40°C
85°C
-
4305207

RoHS

Date/Lot Code

Each
250+
£106.85
Min: 250 / Mult: 250
Metallized PP
Can
300µF
± 10%
AC Filter
Stud Mount - M12
550V
-
-
Screw
30mm
11.7V/µs
3.5kA
50A
0.0027ohm
106mm
-
-
247mm
-
-
FLA Series
-40°C
85°C
-
2985103

RoHS

Date/Lot Code

Each
1+
£30.97
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
30A
0.0027ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
4728290

RoHS

Each
112+
£5.74
Min: 112 / Mult: 112
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
2.1kA
31.1A
0.0027ohm
-
42mm
38mm
57mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account