ex VAT

Power Film Capacitors:

24 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2985118

RoHS

Each
1+
£52.16
Min: 1 / Mult: 1
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
55A
0.0014ohm
85mm
-
-
197mm
-
197mm
C44P-R Series
-25°C
70°C
-
3770013

RoHS

Date/Lot Code

Each
1+
£105.68
3+
£92.47
5+
£76.62
10+
£68.69
20+
£63.41
More Pricing...
Min: 1 / Mult: 1
-
Can
110µF
± 10%
DC Link
Panel Mount
-
1.1kV
-
Screw
45mm
-
2.2kA
55A
0.0014ohm
84.5mm
-
-
65mm
-
-
B25632E Series
-40°C
85°C
-
3519959

RoHS

Each
1+
£12.06
10+
£10.02
60+
£9.07
120+
£9.06
300+
£7.93
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
1.155kA
29.37A
0.0014ohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597459

RoHS

Date/Lot Code

Each
1+
£18.20
24+
£13.68
72+
£12.84
120+
£12.69
264+
£12.54
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
-
42mm
38mm
57mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4706587

RoHS

Date/Lot Code

Each
1+
£129.79
5+
£120.01
10+
£110.23
Min: 1 / Mult: 1
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
0.0014ohm
85mm
-
-
247mm
55A
-
C44P-T Series
-30°C
70°C
-
4706588

RoHS

Date/Lot Code

Each
1+
£150.97
5+
£147.95
10+
£144.93
Min: 1 / Mult: 1
Metallized PP
Can
75µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
60A
0.0014ohm
95mm
-
-
247mm
60A
-
C44P-T Series
-30°C
70°C
-
4706577

RoHS

Date/Lot Code

Each
1+
£119.77
5+
£110.83
10+
£101.88
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
57A
-
C44P-T Series
-30°C
70°C
-
4367179

RoHS

Date/Lot Code

Each
1+
£127.47
3+
£120.51
Min: 1 / Mult: 1
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
-480V
1.1kV
-
-
35mm
20V/µs
-
55A
0.0014ohm
85mm
-
-
197mm
-
-
C44P-R Series
-25°C
70°C
-
4176436

RoHS

Date/Lot Code

Each
1+
£204.47
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
9V/µs
9.75kA
100A
0.0014ohm
116mm
-
-
236mm
-
-
C44U-T Series
-40°C
85°C
-
2985114

RoHS

Date/Lot Code

Each
1+
£67.64
9+
£57.09
18+
£56.02
54+
£52.84
108+
£51.78
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0014ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
2985123

RoHS

Date/Lot Code

Each
1+
£70.63
9+
£53.77
18+
£51.75
54+
£49.72
108+
£47.58
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
0.0014ohm
65mm
-
-
197mm
-
197mm
C44P-R Series
-25°C
70°C
-
3287640

RoHS

Date/Lot Code

Each
1+
£136.38
5+
£128.60
10+
£120.81
Min: 1 / Mult: 1
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
4V/µs
3.575kA
-
0.0014ohm
85mm
-
-
114.5mm
57A
-
C44U-M Series
-40°C
85°C
-
3519970

RoHS

Date/Lot Code

Each
1+
£13.94
10+
£10.02
60+
£8.84
120+
£8.13
300+
£7.98
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
1.32kA
29.37A
0.0014ohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3442865

RoHS

Date/Lot Code

Each
64+
£97.99
Min: 64 / Mult: 64
-
Can
660µF
± 10%
DC Link
Stud Mount - M12
-
1.32kV
-
Screw
-
-
-
70A
0.0014ohm
116mm
-
-
173mm
-
173mm
B25620 Series
-55°C
75°C
-
2664853

RoHS

Date/Lot Code

Each
1+
£12.09
36+
£8.17
72+
£8.08
108+
£7.99
504+
£7.46
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
1.004kA
29A
0.0014ohm
-
42mm
30mm
45mm
-
45mm
C4AT Series
-40°C
85°C
-
2985125

RoHS

Date/Lot Code

Each
1+
£77.49
9+
£65.12
18+
£63.80
54+
£62.48
108+
£61.21
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
2985117

RoHS

Date/Lot Code

Each
1+
£64.12
5+
£57.79
12+
£51.45
60+
£48.73
108+
£46.29
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0014ohm
75mm
-
-
197mm
-
197mm
C44P-R Series
-25°C
70°C
-
3287655

RoHS

Date/Lot Code

Each
1+
£128.18
5+
£125.62
10+
£123.05
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
6.425kA
-
0.0014ohm
116mm
-
-
153mm
81A
-
C44U-M Series
-40°C
85°C
-
2985147

RoHS

Date/Lot Code

Each
1+
£89.28
5+
£78.12
10+
£64.73
50+
£63.44
100+
£62.14
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
45A
0.0014ohm
85mm
-
-
247mm
-
247mm
C44P-R Series
-25°C
70°C
-
4706576

RoHS

Date/Lot Code

Each
1+
£92.39
9+
£77.31
18+
£76.33
54+
£75.34
108+
£73.46
Min: 1 / Mult: 1
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
0.0014ohm
65mm
-
-
197mm
50A
-
C44P-T Series
-30°C
70°C
-
4542778

RoHS

Date/Lot Code

Each
1+
£147.73
5+
£144.78
10+
£141.82
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
9V/µs
9.75kA
-
0.0014ohm
116mm
-
-
233mm
100A
-
C44U-M Series
-40°C
85°C
-
2985115

RoHS

Date/Lot Code

Each
1+
£38.08
Min: 1 / Mult: 1
Metallized PP
Can
80µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
0.0014ohm
75mm
-
-
147mm
-
147mm
C44P-R Series
-25°C
70°C
-
3288119

RoHS

Date/Lot Code

Each
1+
£55.84
3+
£54.68
5+
£53.51
10+
£52.35
20+
£51.74
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 12 Pin
200µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
35V/µs
-
-
0.0014ohm
-
57.5mm
130mm
58mm
-
58mm
B32778 Series
-40°C
105°C
-
3932740

RoHS

Date/Lot Code

Each
60+
£120.85
Min: 60 / Mult: 60
-
-
360µF
± 10%
DC Link
Stud Mount - M6
-
2kV
-
Screw
50mm
-
5.9kA
100A
0.0014ohm
116mm
-
-
230mm
-
-
B25690 Series
-40°C
75°C
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account