ex VAT

Power Film Capacitors:

14 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4137575

RoHS

Date/Lot Code

Each
1+
£10.25
3+
£9.55
5+
£8.45
10+
£7.45
20+
£6.83
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
37V/µs
925A
-
0.0062ohm
-
42mm
35mm
50mm
19.2A
-
WCAP-FTDB Series
-40°C
105°C
-
3678074

RoHS

Date/Lot Code

Each
1+
£6.90
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
481A
17.2A
0.0051ohm
-
42mm
24mm
44mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3597463

RoHS

Date/Lot Code

Each
1+
£8.25
10+
£5.70
50+
£5.69
100+
£5.68
500+
£5.57
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
925A
25.5A
0.0032ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3463189

RoHS

Each
1+
£27.40
2+
£22.47
3+
£19.03
5+
£18.65
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
-
-
0.0067ohm
63.5mm
-
-
-
13A
-
-
-40°C
85°C
-
3597467

RoHS

Date/Lot Code

Each
1+
£2.97
10+
£2.09
88+
£1.56
176+
£1.51
528+
£1.45
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
185A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597468

RoHS

Date/Lot Code

Each
1+
£4.29
10+
£3.12
60+
£2.61
120+
£2.46
540+
£2.24
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
370A
12.5A
0.0074ohm
-
42mm
35mm
24mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2936262

RoHS

Date/Lot Code

Each
108+
£8.15
Min: 108 / Mult: 108
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
52.5mm
37V/µs
744A
29A
0.0022ohm
-
57.5mm
30mm
45mm
-
45mm
C4AT Series
-40°C
85°C
-
3678073

RoHS

Date/Lot Code

Each
1+
£5.37
36+
£3.51
72+
£3.49
108+
£3.21
504+
£2.92
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
444A
16.1A
0.0055ohm
-
42mm
28mm
37mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
4305221

RoHS

Date/Lot Code

Each
256+
£93.73
Min: 256 / Mult: 256
Metallized PP
Can
200.6µF
± 10%
AC Filter
Stud Mount - M12
230V
-
-
Terminal Block
16mm
37V/µs
7.53kA
25.1A
-
85mm
-
-
265mm
-
-
FLB Series
-40°C
85°C
-
4305224

RoHS

Date/Lot Code

Each
200+
£102.65
Min: 200 / Mult: 200
Metallized PP
Can
335µF
± 10%
AC Filter
Stud Mount - M12
230V
-
-
Terminal Block
16mm
37V/µs
12.57kA
41.9A
-
116mm
-
-
230mm
-
-
FLB Series
-40°C
85°C
-
4305222

RoHS

Date/Lot Code

Each
200+
£85.86
Min: 200 / Mult: 200
Metallized PP
Can
250.7µF
± 10%
AC Filter
Stud Mount - M12
230V
-
-
Terminal Block
16mm
37V/µs
9.42kA
31.4A
-
116mm
-
-
200mm
-
-
FLB Series
-40°C
85°C
-
4305223

RoHS

Date/Lot Code

Each
256+
£96.31
Min: 256 / Mult: 256
Metallized PP
Can
300.9µF
± 10%
AC Filter
Stud Mount - M12
230V
-
-
Terminal Block
16mm
37V/µs
11.31kA
37.7A
-
85mm
-
-
350mm
-
-
FLB Series
-40°C
85°C
-
3597469

RoHS

Date/Lot Code

Each
1+
£3.73
48+
£3.23
96+
£3.13
144+
£3.02
528+
£2.92
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
555A
16.5A
0.005ohm
-
42mm
43mm
25mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4640294

RoHS

Date/Lot Code

Each
1+
£5.84
10+
£3.58
25+
£3.53
50+
£3.46
100+
£3.41
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
-
37V/µs
370A
13.2A
0.0075ohm
-
42mm
20mm
40mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account