ex VAT

Power Film Capacitors:

10 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2846450

RoHS

Date/Lot Code

Each
1+
£6.65
36+
£4.19
72+
£4.13
108+
£4.07
504+
£3.99
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
16V/µs
321A
21.2A
0.0039ohm
-
42mm
30mm
45mm
-
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
3530107

RoHS

Date/Lot Code

Each
1+
£3.68
10+
£2.73
50+
£2.49
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
16V/µs
62A
6.4A
0.0193ohm
-
41.5mm
24mm
15mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
4559364

RoHS

Date/Lot Code

Each
1+
£8.49
30+
£5.68
60+
£5.30
120+
£4.98
510+
£4.44
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
16V/µs
409A
-
0.0032ohm
-
42mm
35mm
50mm
25.5A
-
C4AQ Series
-55°C
105°C
AEC-Q200
2846436

RoHS

Date/Lot Code

Each
1+
£2.78
10+
£2.52
58+
£2.13
116+
£2.09
522+
£2.04
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
16V/µs
190A
14.4A
0.0063ohm
-
42mm
20mm
40mm
-
40mm
C4AQ Series
-55°C
105°C
AEC-Q200
3287697

RoHS

Date/Lot Code

Each
1+
£57.78
5+
£55.46
10+
£51.84
50+
£51.27
100+
£50.69
Min: 1 / Mult: 1
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
16V/µs
1.745kA
-
0.0033ohm
85mm
-
-
114.5mm
37A
-
C44U-M Series
-40°C
85°C
-
3530109

RoHS

Date/Lot Code

Each
1+
£4.39
10+
£3.20
60+
£2.68
120+
£2.53
540+
£2.30
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
16V/µs
163A
12.5A
0.0074ohm
-
42mm
35mm
24mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
2709783

RoHS

Date/Lot Code

Each
108+
£6.40
Min: 108 / Mult: 108
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
-
16V/µs
229A
11.5A
0.0054ohm
-
42mm
28mm
37mm
-
37mm
C4AE Series
-40°C
85°C
-
2664844

RoHS

Date/Lot Code

Each
1+
£13.18
36+
£8.33
72+
£8.19
108+
£8.05
504+
£7.18
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
-
16V/µs
321A
15A
0.0039ohm
-
42mm
30mm
45mm
-
45mm
C4AE Series
-40°C
85°C
-
3530108

RoHS

Date/Lot Code

Each
1+
£3.39
10+
£2.46
88+
£1.89
176+
£1.76
528+
£1.62
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
16V/µs
81A
7.8A
0.0147ohm
-
41.5mm
24mm
19mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
3530110

RoHS

Date/Lot Code

Each
1+
£5.86
48+
£3.41
96+
£3.40
144+
£3.18
528+
£2.95
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
16V/µs
229A
15.9A
0.0054ohm
-
42mm
43mm
25mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account