ex VAT

Power Film Capacitors:

22 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4176437

RoHS

Date/Lot Code

Each
1+
£143.470
5+
£138.880
10+
£136.100
Min: 1 / Mult: 1
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
C44U-T Series
-40°C
85°C
4176448

RoHS

Each
1+
£133.340
5+
£130.240
10+
£127.640
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
134mm
C44U-T Series
-40°C
85°C
4176447

RoHS

Date/Lot Code

Each
1+
£203.360
5+
£199.290
10+
£195.230
Min: 1 / Mult: 1
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
276mm
C44U-T Series
-40°C
85°C
4176429

RoHS

Date/Lot Code

Each
1+
£87.280
5+
£81.500
10+
£75.710
Min: 1 / Mult: 1
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
146mm
C44U-T Series
-40°C
85°C
4176446

RoHS

Date/Lot Code

Each
1+
£115.630
5+
£102.020
10+
£93.750
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
C44U-T Series
-40°C
85°C
4176434

RoHS

Each
1+
£83.230
Min: 1 / Mult: 1
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
12V/µs
5.565kA
72A
1500µohm
85mm
180mm
C44U-T Series
-40°C
85°C
4176435

RoHS

Date/Lot Code

Each
1+
£99.800
5+
£92.120
10+
£81.940
Min: 1 / Mult: 1
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
C44U-T Series
-40°C
85°C
4176438

RoHS

Date/Lot Code

Each
1+
£72.780
Min: 1 / Mult: 1
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
146mm
C44U-T Series
-40°C
85°C
4176445

RoHS

Each
1+
£61.460
5+
£56.970
10+
£52.480
50+
£48.870
100+
£47.460
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
101mm
C44U-T Series
-40°C
85°C
4176440

RoHS

Date/Lot Code

Each
1+
£128.920
5+
£117.500
10+
£106.070
Min: 1 / Mult: 1
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
270mm
C44U-T Series
-40°C
85°C
4176439

RoHS

Date/Lot Code

Each
1+
£79.640
Min: 1 / Mult: 1
Metallized PP
Can
320µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
15V/µs
4.645kA
68A
1700µohm
85mm
180mm
C44U-T Series
-40°C
85°C
4176442

RoHS

Date/Lot Code

Each
1+
£118.470
5+
£110.530
10+
£108.320
Min: 1 / Mult: 1
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
C44U-T Series
-40°C
85°C
4176430

RoHS

Date/Lot Code

Each
1+
£136.050
5+
£133.330
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
6.425kA
81A
1400µohm
116mm
156mm
C44U-T Series
-40°C
85°C
4176428

RoHS

Date/Lot Code

Each
1+
£79.560
5+
£77.030
10+
£74.500
50+
£64.380
100+
£62.290
Min: 1 / Mult: 1
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
126mm
C44U-T Series
-40°C
85°C
4176444

RoHS

Date/Lot Code

Each
1+
£187.760
Min: 1 / Mult: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
276mm
C44U-T Series
-40°C
85°C
4176436

RoHS

Date/Lot Code

Each
1+
£189.950
Min: 1 / Mult: 1
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M6
1.1kV
GRADE III (Test Condition B)
Screw
50mm
9V/µs
9.75kA
100A
0.0014ohm
116mm
236mm
C44U-T Series
-40°C
85°C
4176432

RoHS

Date/Lot Code

Each
1+
£228.740
5+
£217.940
10+
£213.580
Min: 1 / Mult: 1
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
276mm
C44U-T Series
-40°C
85°C
4176433

RoHS

Date/Lot Code

Each
1+
£398.280
5+
£382.640
10+
£367.000
Min: 1 / Mult: 1
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
C44U-T Series
-40°C
85°C
4176441

RoHS

Date/Lot Code

Each
1+
£61.910
5+
£57.400
10+
£52.880
50+
£49.260
100+
£47.830
Min: 1 / Mult: 1
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
2500µohm
85mm
101mm
C44U-T Series
-40°C
85°C
3932738

RoHS

Date/Lot Code

Each
1+
£59.050
5+
£54.910
10+
£50.710
20+
£49.980
40+
£47.260
More Pricing...
Min: 1 / Mult: 1
-
-
420µF
± 10%
DC Link
Stud Mount - M6
1.1kV
-
Screw
32mm
-
3kA
65A
0.0024ohm
85mm
141mm
B25690 Series
-40°C
85°C
3932740

RoHS

Date/Lot Code

Each
60+
£120.850
Min: 60 / Mult: 60
-
-
360µF
± 10%
DC Link
Stud Mount - M6
2kV
-
Screw
50mm
-
5.9kA
100A
0.0014ohm
116mm
230mm
B25690 Series
-40°C
75°C
3932741

RoHS

Date/Lot Code

Each
60+
£267.070
Min: 60 / Mult: 60
-
-
3000µF
± 10%
DC Link
Stud Mount - M6
1.1kV
-
Screw
50mm
-
19.4kA
100A
0.001ohm
136mm
370mm
B25690 Series
-40°C
75°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account