ex VAT

Power Film Capacitors:

38 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463294

RoHS

Each
1+
£10.69
3+
£6.63
5+
£6.03
10+
£5.43
20+
£4.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
0.0035ohm
45mm
35mm
42mm
-40°C
85°C
3463319

RoHS

Each
1+
£9.87
5+
£6.12
10+
£5.02
20+
£4.12
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.4kV/µs
658A
21.1A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463322

RoHS

Each
1+
£12.39
3+
£7.68
5+
£6.90
10+
£6.11
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
1.1kA
26A
0.003ohm
45mm
24mm
38mm
-40°C
85°C
3463297

RoHS

Each
1+
£8.39
5+
£5.20
10+
£4.27
20+
£3.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
24.5mm
1.4kV/µs
658A
21.1A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463295

RoHS

Each
1+
£7.40
5+
£4.59
10+
£3.77
20+
£3.19
40+
£2.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
3463323

RoHS

Each
1+
£13.21
3+
£10.04
5+
£8.23
10+
£6.76
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
1.2kA
26A
0.0025ohm
45mm
35mm
42mm
-40°C
85°C
3463305

RoHS

Each
1+
£15.37
3+
£11.68
5+
£9.57
10+
£7.87
20+
£6.44
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
0.0025ohm
45mm
35mm
42mm
-40°C
85°C
3463286

RoHS

Each
1+
£6.31
5+
£3.91
10+
£3.20
20+
£2.71
40+
£2.47
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463296

RoHS

Each
1+
£7.40
5+
£4.59
10+
£3.77
20+
£3.19
40+
£2.61
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
3463318

RoHS

Each
1+
£7.40
5+
£4.59
10+
£3.77
20+
£3.19
40+
£2.61
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
0.0035ohm
41.5mm
17mm
29mm
-40°C
85°C
3463309

RoHS

Each
1+
£17.40
2+
£13.23
3+
£12.04
5+
£10.84
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-40°C
85°C
3463327

RoHS

Each
1+
£9.03
5+
£5.60
10+
£4.59
20+
£3.58
40+
£2.93
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463289

RoHS

Each
1+
£5.87
5+
£3.64
10+
£2.98
20+
£2.52
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463287

RoHS

Each
1+
£6.31
5+
£3.91
10+
£3.20
20+
£2.71
40+
£2.66
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463302

RoHS

Each
1+
£12.32
3+
£9.36
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-40°C
85°C
3463326

RoHS

Each
1+
£15.84
2+
£12.04
3+
£9.87
5+
£9.67
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1kV/µs
2kA
28.2A
0.0025ohm
54mm
43mm
50mm
-40°C
85°C
3463285

RoHS

Each
1+
£6.31
5+
£3.91
10+
£3.20
20+
£2.71
40+
£2.66
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.4kV/µs
308A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463299

RoHS

Each
1+
£9.03
5+
£5.60
10+
£4.59
20+
£3.70
40+
£3.02
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463303

RoHS

Each
1+
£12.32
3+
£9.36
5+
£7.67
10+
£6.18
20+
£6.06
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-40°C
85°C
3463288

RoHS

Each
1+
£6.90
5+
£4.28
10+
£3.51
20+
£2.88
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
24.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
3463293

RoHS

Each
1+
£10.69
3+
£6.63
5+
£6.03
10+
£5.43
20+
£4.61
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
0.0035ohm
45mm
35mm
42mm
-40°C
85°C
3463298

RoHS

Each
1+
£7.68
3+
£6.26
5+
£4.76
10+
£3.90
20+
£3.31
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
0.0035ohm
42mm
20mm
36mm
-40°C
85°C
3463304

RoHS

Each
1+
£12.32
3+
£9.36
5+
£7.67
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
960A
26A
0.0025ohm
45mm
35mm
42mm
-40°C
85°C
3463312

RoHS

Each
1+
£13.60
2+
£10.34
3+
£9.41
5+
£8.47
10+
£7.17
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
26.5mm
800V/µs
1.6kA
28.2A
0.0025ohm
54mm
35mm
46mm
-40°C
85°C
3463290

RoHS

Each
1+
£5.87
5+
£3.64
10+
£2.98
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
23.5mm
1.6kV/µs
352A
18.2A
0.0042ohm
41.5mm
17mm
29mm
-40°C
85°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account