ex VAT

400µF Power Film Capacitors:

7 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287679

RoHS

Each
1+
£101.140
8+
£85.370
12+
£78.190
52+
£72.820
100+
£71.360
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
11V/µs
4.255kA
-
0.0017ohm
116mm
-
-
133mm
69A
-
C44U-M Series
-40°C
85°C
-
4542786

RoHS

Date/Lot Code

Each
1+
£72.400
9+
£56.880
18+
£55.540
54+
£54.190
108+
£53.110
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Screw
35mm
12.5V/µs
-
-
0.0017ohm
75mm
-
-
247mm
55A
-
C44P-R Series
-25°C
70°C
-
3287664

RoHS

Date/Lot Code

Each
1+
£65.610
5+
£55.380
10+
£53.790
50+
£52.190
100+
£51.150
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
32mm
7V/µs
2.92kA
-
0.0028ohm
85mm
-
-
144.5mm
45A
-
C44U-M Series
-40°C
85°C
-
3287690

RoHS

Date/Lot Code

Each
1+
£64.320
5+
£63.920
10+
£63.520
50+
£61.400
100+
£59.790
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
Screw
32mm
10V/µs
4.085kA
-
0.0028ohm
85mm
-
-
268.5mm
64A
-
C44U-M Series
-40°C
85°C
-
3889718

RoHS

Each
1+
£110.200
3+
£98.970
5+
£93.300
10+
£87.620
Min: 1 / Mult: 1
-
Can
400µF
± 5%
-
Stud Mount - M12
460V
-
Screw
-
-
50A
-
400µohm
85mm
-
-
261mm
-
-
-
-40°C
85°C
-
1791621

RoHS

Each
1+
£197.710
50+
£159.880
100+
£127.370
500+
£105.660
1000+
£96.900
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
400µF
± 5%
DC Link
Through Hole
-
450V
PC Pin
52.5mm
10V/µs
4kA
50.5A
0.0015ohm
-
57.5mm
130mm
65mm
-
65mm
MKP1848 Series
-40°C
105°C
AEC-Q200
2664796

RoHS

Date/Lot Code

Each
1+
£19.430
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
Screw
28mm
12.5V/µs
-
-
0.002ohm
65mm
-
-
247mm
55A
247mm
C44P Series
-25°C
70°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account