0
0 Items£0.00
ex VAT
ex VAT

39000pF Power Film Capacitors:

27 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2935770

RoHS

Date/Lot Code

Each
2700+
£0.35
Min: 2700 / Mult: 2700
Double Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935850

RoHS

Date/Lot Code

Each
1500+
£0.31
Min: 1500 / Mult: 1500
Double Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
82A
5.3A
0.016ohm
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935851

RoHS

Date/Lot Code

Each
2415+
£0.30
Min: 2415 / Mult: 2415
Double Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
82A
5.3A
0.016ohm
26.5mm
6mm
15mm
15mm
R76 Series
-55°C
105°C
AEC-Q200
2935732

RoHS

Date/Lot Code

Each
6000+
£0.16
Min: 6000 / Mult: 6000
Double Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
35A
4.5A
0.016ohm
18mm
5mm
11mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2935771

RoHS

Date/Lot Code

Each
2040+
£0.40
Min: 2040 / Mult: 2040
Double Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
2935772

RoHS

Date/Lot Code

Each
5250+
£0.34
Min: 5250 / Mult: 5250
Double Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
117A
4.7A
0.016ohm
18mm
6mm
12mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
4074975

RoHS

Date/Lot Code

Each
250+
£0.33
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
20.7A
1.8A
0.098ohm
26mm
7mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074962

RoHS

Date/Lot Code

Each
350+
£0.48
Min: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
78A
4.4A
0.017ohm
18mm
11mm
18.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074955

RoHS

Date/Lot Code

Each
500+
£0.30
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
2.3A
0.045ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074977

RoHS

Date/Lot Code

Each
250+
£0.30
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
22.5mm
530V/µs
20.7A
1.8A
0.098ohm
26mm
7mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074961

RoHS

Date/Lot Code

Each
250+
£0.37
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
66.3A
3.8A
0.026ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074963

RoHS

Date/Lot Code

Each
250+
£0.34
Min: 250 / Mult: 250
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
22.5mm
1.7kV/µs
66.3A
3.8A
0.026ohm
26mm
8.5mm
18mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074960

RoHS

Date/Lot Code

Each
350+
£0.52
Min: 350 / Mult: 350
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
1.6kV
GRADE III (Test Condition A)
PC Pin
15mm
2kV/µs
78A
4.4A
0.017ohm
18mm
11mm
18.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074957

RoHS

Date/Lot Code

Each
500+
£0.29
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
1kV
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
2.3A
0.045ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074971

RoHS

Date/Lot Code

Each
125+
£0.86
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
66.3A
5.2A
0.025ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074969

RoHS

Date/Lot Code

Each
125+
£0.95
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
2.5kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
66.3A
5.2A
0.025ohm
31mm
15mm
25mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074976

RoHS

Date/Lot Code

Each
500+
£0.25
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
1.8A
0.063ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074959

RoHS

Date/Lot Code

Each
450+
£0.32
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
26.1A
3.7A
0.02ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074965

RoHS

Date/Lot Code

Each
125+
£0.65
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
66.3A
4.3A
0.028ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074974

RoHS

Date/Lot Code

Each
500+
£0.28
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
850V
GRADE III (Test Condition A)
PC Pin
15mm
590V/µs
23A
1.8A
0.063ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074967

RoHS

Date/Lot Code

Each
125+
£0.59
Min: 125 / Mult: 125
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
1.7kV/µs
66.3A
4.3A
0.028ohm
31mm
11mm
21mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074972

RoHS

Date/Lot Code

Each
500+
£0.24
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
5.1A
1.7A
0.074ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074964

RoHS

Date/Lot Code

Each
200+
£0.52
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
2kV
GRADE III (Test Condition A)
PC Pin
22.5mm
2.5kV/µs
97.5A
4.9A
0.022ohm
26mm
12mm
22mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074958

RoHS

Date/Lot Code

Each
450+
£0.34
Min: 450 / Mult: 450
Metallized PP
Radial Box - 2 Pin
39000pF
± 5%
High Current, Pulse
Through Hole
-
1.25kV
GRADE III (Test Condition A)
PC Pin
15mm
670V/µs
26.1A
3.7A
0.02ohm
17.5mm
10mm
16.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
4074973

RoHS

Date/Lot Code

Each
500+
£0.21
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
39000pF
± 10%
High Current, Pulse
Through Hole
-
630V
GRADE III (Test Condition A)
PC Pin
15mm
150V/µs
5.1A
1.7A
0.074ohm
17.5mm
7mm
13.5mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account