ex VAT

133µF Power Film Capacitors:

4 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4367172

RoHS

Date/Lot Code

Each
1+
£114.060
3+
£107.830
Min: 1 / Mult: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
35mm
20V/µs
50A
0.0016ohm
75mm
197mm
-
C44P-R Series
-25°C
70°C
4367171

RoHS

Date/Lot Code

Each
2+
£72.280
6+
£70.830
Min: 2 / Mult: 2
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
-440V
1kV
-
28mm
20V/µs
40A
0.0025ohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
2985107

RoHS

Date/Lot Code

Each
1+
£66.990
5+
£56.550
12+
£55.420
60+
£54.290
108+
£53.160
Min: 1 / Mult: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
35mm
20V/µs
50A
0.0016ohm
75mm
197mm
197mm
C44P-R Series
-25°C
70°C
2985106

RoHS

Date/Lot Code

Each
1+
£71.010
9+
£59.930
18+
£59.430
54+
£58.080
108+
£56.920
Min: 1 / Mult: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
Screw
28mm
20V/µs
40A
0.0025ohm
65mm
247mm
247mm
C44P-R Series
-25°C
70°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account