PC/HV/S/WF Series Power Film Capacitors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.03 50+ £2.11 100+ £1.92 250+ £1.78 500+ £1.63 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 15mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £4.23 50+ £2.97 100+ £2.75 250+ £2.56 500+ £2.36 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 25mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.63 50+ £1.13 100+ £1.08 250+ £1.03 500+ £0.95 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.56 50+ £1.09 100+ £1.04 250+ £0.99 500+ £0.92 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £3.06 50+ £2.13 100+ £1.94 250+ £1.80 500+ £1.65 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 26.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.56 50+ £1.09 100+ £1.04 250+ £0.99 500+ £0.92 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 2200pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.66 50+ £1.15 100+ £1.10 250+ £1.05 500+ £0.97 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 10.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.88 50+ £1.30 100+ £1.20 250+ £1.10 500+ £1.06 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 14mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.56 50+ £1.09 100+ £1.04 250+ £0.99 500+ £0.92 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 4700pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9mm | 20.5mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £6.62 50+ £4.65 100+ £4.31 250+ £3.95 500+ £3.70 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 26.5mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.94 50+ £1.35 100+ £1.25 250+ £1.14 500+ £1.09 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | PC Pin | 2kV/µs | 24mm | - | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.72 50+ £1.20 100+ £1.15 250+ £1.09 500+ £1.01 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 9.5mm | 28mm | PC/HV/S/WF Series | -55°C | 100°C | |||||
Each | 1+ £1.88 50+ £1.30 100+ £1.20 250+ £1.10 500+ £1.06 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | PC Pin | 2kV/µs | 13mm | - | PC/HV/S/WF Series | -55°C | 100°C |