MKP1848C Series Power Film Capacitors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £5.83 5+ £4.81 10+ £3.78 20+ £3.36 40+ £2.93 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 27.5mm | 65V/µs | 325A | 7A | 0.013ohm | 32mm | 18mm | 28mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £3.15 5+ £2.56 10+ £1.97 25+ £1.76 50+ £1.55 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 85A | 3A | 0.045ohm | 32mm | 11mm | 21mm | 21mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £2.95 5+ £2.82 10+ £2.69 20+ £2.55 40+ £2.42 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 7A | 0.01ohm | 32mm | 18mm | 28mm | 28mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £19.98 3+ £18.54 5+ £17.11 10+ £15.67 20+ £13.87 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 18V/µs | 720A | 17A | 0.19ohm | 57.5mm | 35mm | 50mm | 50mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £10.19 5+ £8.68 10+ £7.16 20+ £6.87 40+ £6.57 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 11A | 0.08ohm | 42mm | 24mm | 44mm | 44mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £19.72 3+ £18.13 5+ £16.53 10+ £14.94 20+ £13.53 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 52.5mm | 18V/µs | 900A | 18A | 0.0045ohm | 57.5mm | 35mm | 50mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £39.79 3+ £36.43 5+ £33.06 10+ £29.70 20+ £26.79 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 1kA | 19A | 0.003ohm | 57.5mm | 35mm | 50mm | 50mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £14.01 5+ £12.26 10+ £10.51 20+ £10.09 40+ £9.67 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 14A | 0.005ohm | 42mm | 24mm | 44mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £26.79 3+ £24.21 5+ £21.63 10+ £19.05 20+ £18.07 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 18V/µs | 900A | 18A | 0.004ohm | 57.5mm | 45mm | 45mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £4.71 5+ £4.18 10+ £3.65 20+ £3.46 40+ £3.27 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | 9A | 0.007ohm | 32mm | 20mm | 35mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £2.95 5+ £2.41 10+ £1.86 25+ £1.69 50+ £1.51 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 65A | 2A | 0.065ohm | 32mm | 9mm | 19mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £26.02 3+ £23.50 5+ £20.98 10+ £18.46 20+ £17.69 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 600A | 16A | 0.005ohm | 57.5mm | 45mm | 45mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £1.71 5+ £1.46 10+ £1.20 25+ £1.10 50+ £1.00 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 60V/µs | 120A | 3A | 0.035ohm | 32mm | 9mm | 19mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £28.86 10+ £26.77 20+ £24.68 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 25A | 0.21ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £3.94 5+ £3.72 10+ £3.49 20+ £3.43 40+ £3.36 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 425A | 8A | 0.045ohm | 32mm | 20mm | 35mm | - | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £77.81 10+ £65.24 20+ £61.72 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 250µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 4V/µs | 1kA | 25A | 0.002ohm | 57.5mm | 70mm | 65mm | 65mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £3.20 5+ £2.59 10+ £1.97 25+ £1.81 50+ £1.64 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 200A | 3.5A | 0.018ohm | 32mm | 11mm | 21mm | 21mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £12.92 3+ £12.63 5+ £12.35 10+ £12.06 20+ £8.49 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 52.5mm | 20V/µs | 400A | 12A | 0.16ohm | 57.5mm | 30mm | 45mm | 45mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £15.29 5+ £13.40 10+ £11.51 20+ £10.73 40+ £9.95 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 600A | 14A | 0.08ohm | 42mm | 30mm | 57mm | 57mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £13.04 5+ £11.61 10+ £10.18 20+ £9.43 40+ £8.68 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15A | 0.005ohm | 42mm | 30mm | 45mm | 45mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £16.26 5+ £14.44 10+ £12.62 20+ £11.77 40+ £10.91 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 500A | 10A | 0.006ohm | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £20.67 5+ £20.09 10+ £19.51 20+ £17.32 40+ £15.12 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 1kA | 17A | 0.003ohm | 42mm | 30mm | 45mm | 45mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £8.11 5+ £7.19 10+ £6.26 20+ £6.07 40+ £5.87 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 35V/µs | 350A | 9A | 0.011ohm | 43mm | 21.5mm | 38.5mm | 38.5mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £10.26 5+ £8.66 10+ £7.05 20+ £6.69 40+ £6.33 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 600A | 9A | 0.007ohm | 32mm | 21mm | 31mm | 31mm | MKP1848C Series | -55°C | 105°C | |||||
Each | 1+ £6.13 10+ £4.36 25+ £3.95 50+ £3.54 100+ £3.43 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 27.5mm | 60V/µs | 540A | 10A | - | 32mm | 21mm | 31mm | - | MKP1848C Series | -55°C | 105°C |