B32778 Series Power Film Capacitors:
19 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £12.91 3+ £11.63 5+ £10.35 10+ £9.07 20+ £8.64 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | 52.5mm | 22V/µs | - | 0.0043ohm | 57.5mm | 38mm | 57.5mm | 57.5mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £7.40 10+ £5.56 25+ £5.35 50+ £5.13 100+ £4.28 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | 0.0063ohm | 57.5mm | 30mm | 45mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £10.66 5+ £9.38 10+ £8.10 20+ £7.51 40+ £6.93 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 52.5mm | 35V/µs | - | 0.0067ohm | 57.5mm | 30mm | 45mm | 45mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £8.96 3+ £8.01 5+ £7.06 10+ £6.11 20+ £5.99 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | - | 0.0062ohm | 57.5mm | 35mm | 50mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £12.98 5+ £12.69 10+ £12.39 25+ £12.14 50+ £11.89 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | - | 0.0051ohm | 57.5mm | 35mm | 50mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 108+ £7.68 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 56µF | ± 10% | DC Link | Through Hole | 700V | - | PC Pin | 52.5mm | 15V/µs | - | 0.0044ohm | 57.5mm | 35mm | 50mm | 50mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £9.12 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 630V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 25V/µs | - | 0.0029ohm | 57.5mm | 35mm | 50mm | 50mm | B32778 Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 280+ £6.89 | Min: 280 / Mult: 280 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 500V | - | PC Pin | 52.5mm | 14V/µs | - | 0.0056ohm | 57.5mm | 30mm | 45mm | 45mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 108+ £5.43 | Min: 108 / Mult: 108 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 0.0051ohm | 57.5mm | 35mm | 50mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £17.20 5+ £16.72 10+ £16.23 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 35V/µs | - | 0.0062ohm | 57.5mm | 35mm | 50mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £39.08 5+ £35.38 10+ £31.68 25+ £31.67 50+ £31.66 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 0.0039ohm | 57.5mm | 35mm | 50mm | 50mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £14.09 10+ £13.02 25+ £11.85 50+ £10.67 100+ £10.17 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 35V/µs | - | 0.0082ohm | 57.5mm | 30mm | 45mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £11.33 5+ £9.92 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 50V/µs | - | 0.0078ohm | 57.5mm | 35mm | 50mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £5.14 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 22V/µs | 22.5A | 0.0056ohm | 57.5mm | 35mm | 50mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £55.44 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 12 Pin | 480µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 900µohm | 57.5mm | 130mm | 58mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £14.44 10+ £13.73 25+ £13.00 50+ £10.83 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 50V/µs | - | 0.0097ohm | 57.5mm | 30mm | 45mm | - | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £55.84 3+ £54.68 5+ £53.51 10+ £52.35 20+ £51.74 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 12 Pin | 200µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 35V/µs | - | 0.0014ohm | 57.5mm | 130mm | 58mm | 58mm | B32778 Series | -40°C | 105°C | - | |||||
Each | 1+ £11.30 3+ £10.43 5+ £9.57 10+ £8.70 20+ £8.27 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 39µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 52.5mm | 35V/µs | - | 0.0051ohm | 57.5mm | 35mm | 50mm | 50mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £75.10 3+ £74.51 5+ £73.91 10+ £70.39 20+ £68.18 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 12 Pin | 120µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 50V/µs | - | 0.0017ohm | 57.5mm | 130mm | 58mm | - | B32778 Series | -40°C | 105°C | - |