B32774X Series Power Film Capacitors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £1.42 50+ £0.81 250+ £0.75 500+ £0.69 1000+ £0.63 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 0.0263ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ £2.95 10+ £1.98 50+ £1.66 200+ £1.60 400+ £1.57 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 0.0068ohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ £1.39 50+ £0.75 250+ £0.58 500+ £0.54 1000+ £0.49 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.0313ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ £1.36 50+ £0.80 250+ £0.68 500+ £0.63 1000+ £0.58 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 0.0248ohm | 31.5mm | 11mm | 21mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ £1.72 50+ £1.00 250+ £0.93 500+ £0.85 1000+ £0.77 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 30V/µs | - | 0.0211ohm | 31.5mm | 11mm | 21mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ £2.29 50+ £1.35 100+ £1.19 250+ £1.02 500+ £0.95 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.016ohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ £1.28 50+ £0.86 250+ £0.74 500+ £0.67 1000+ £0.62 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 3A | 0.0372ohm | 31.5mm | 9mm | 18mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ £1.84 50+ £1.23 250+ £1.06 500+ £0.96 1000+ £0.89 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 5.8A | 0.017ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 5+ £0.98 50+ £0.66 250+ £0.57 500+ £0.52 1000+ £0.48 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 2.2A | 0.0653ohm | 31.5mm | 9mm | 18mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ £1.11 50+ £0.74 100+ £0.64 250+ £0.58 500+ £0.53 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 2.8A | 0.0515ohm | 31.5mm | 11mm | 19mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ £3.06 10+ £2.47 50+ £2.16 200+ £1.94 400+ £1.85 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 11.2A | 7500µohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | |||||
Each | 1+ £3.25 10+ £2.62 50+ £2.29 200+ £2.06 400+ £1.96 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12.5A | 0.0075ohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 784+ £1.27 | Min: 784 / Mult: 784 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.0095ohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 784+ £1.75 | Min: 784 / Mult: 784 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 10A | 8000µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 784+ £2.80 | Min: 784 / Mult: 784 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 0.0054ohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||
Each | 784+ £1.75 | Min: 784 / Mult: 784 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 10.3A | 0.0087ohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | |||||
Each | 1428+ £1.25 | Min: 1428 / Mult: 1428 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 7.9A | 0.0134ohm | 31.5mm | 18mm | 27.5mm | B32774X Series | -40°C | 105°C |