B32774P Series Power Film Capacitors:
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.62 50+ £1.15 100+ £0.91 250+ £0.74 500+ £0.70 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 75V/µs | 0.0203ohm | 31.5mm | 11mm | 19mm | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.72 50+ £1.00 100+ £0.99 250+ £0.98 500+ £0.91 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 840V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 100V/µs | 0.0252ohm | 31.5mm | 11mm | 19mm | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 800+ £1.38 | Min: 800 / Mult: 800 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 0.0076ohm | 31.5mm | 18mm | 27.5mm | B32774P Series | -40°C | 125°C | AEC-Q200 | |||||
Each | 1280+ £0.63 | Min: 1280 / Mult: 1280 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 630V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 0.0223ohm | 31.5mm | 11mm | 19mm | B32774P Series | -40°C | 125°C | AEC-Q200 |