B32774H Series Power Film Capacitors:
35 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £1.51 50+ £1.01 250+ £0.96 500+ £0.92 1000+ £0.87 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.89 50+ £2.51 100+ £2.16 250+ £2.06 500+ £1.96 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 920V | - | PC Pin | 27.5mm | 75V/µs | - | 0.0058ohm | 31.5mm | 19mm | 30mm | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.85 50+ £1.71 100+ £1.69 250+ £1.66 500+ £1.56 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 700V | - | PC Pin | 27.5mm | 40V/µs | - | 0.0072ohm | 31.5mm | 15mm | 24.5mm | 24.5mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.78 10+ £3.05 50+ £2.66 200+ £2.39 400+ £2.28 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 35V/µs | 14A | 3100µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ £1.71 50+ £1.15 250+ £0.99 500+ £0.90 1000+ £0.83 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 6.3A | 0.012ohm | 31.5mm | 12.5mm | 21.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.27 10+ £2.64 50+ £2.31 200+ £2.07 400+ £1.98 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 12.8A | 4900µohm | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.58 50+ £1.73 100+ £1.49 250+ £1.35 500+ £1.25 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 8.5A | 0.0109ohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.39 50+ £1.60 100+ £1.38 250+ £1.25 1000+ £1.15 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 7A | 0.0116ohm | 31.5mm | 14mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.80 50+ £2.26 100+ £1.97 250+ £1.77 500+ £1.69 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 11A | 5900µohm | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.46 10+ £2.79 50+ £2.44 200+ £2.19 400+ £2.09 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 13.5A | 4300µohm | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.60 50+ £1.74 100+ £1.50 250+ £1.36 500+ £1.26 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 8.6A | 9400µohm | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.74 50+ £1.83 100+ £1.58 250+ £1.43 500+ £1.32 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 9.5A | 7900µohm | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ £1.76 50+ £1.18 250+ £1.01 500+ £0.92 1000+ £0.85 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 5.5A | 0.0134ohm | 31.5mm | 11mm | 19mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.70 10+ £2.98 50+ £2.60 200+ £2.34 400+ £2.23 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 14A | 3800µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.55 50+ £1.71 100+ £1.47 250+ £1.33 500+ £1.23 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 7.6A | 9800µohm | 31.5mm | 15mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £5.33 10+ £4.31 50+ £3.76 200+ £3.38 400+ £3.22 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 14A | 3000µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.49 50+ £1.66 100+ £1.43 250+ £1.30 1000+ £1.20 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 8A | 8900µohm | 31.5mm | 14mm | 24.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ £2.92 50+ £1.96 250+ £1.68 500+ £1.53 1000+ £1.41 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 8.5A | 7200µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.47 10+ £2.32 50+ £2.00 200+ £1.82 400+ £1.67 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | 11A | 7700µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.76 50+ £1.85 100+ £1.59 250+ £1.44 500+ £1.33 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 9.5A | 7600µohm | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ £1.43 50+ £0.96 250+ £0.82 500+ £0.75 1000+ £0.69 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 5.6A | 0.0143ohm | 31.5mm | 11mm | 21mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.14 10+ £2.54 50+ £2.21 200+ £1.99 400+ £1.90 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 13A | 4700µohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ £1.91 50+ £1.28 250+ £1.10 500+ £1.00 1000+ £0.92 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £2.72 50+ £2.20 100+ £1.92 250+ £1.72 500+ £1.64 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12A | 5400µohm | 31.5mm | 19mm | 30mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ £3.56 10+ £2.88 50+ £2.51 200+ £2.26 400+ £2.15 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 14A | 3400µohm | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 |