B32774D Series Power Film Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.38 50+ £2.35 100+ £2.03 250+ £1.74 500+ £1.59 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | 0.0109ohm | 31.5mm | 19mm | 30mm | 30mm | B32774D Series | -40°C | 105°C | |||||
Each | 5+ £3.10 50+ £2.42 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | 0.0263ohm | 31.5mm | 12.5mm | 21.5mm | - | B32774D Series | -40°C | 105°C | |||||
Each | 1+ £4.28 10+ £3.34 50+ £2.92 100+ £2.51 200+ £2.32 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | 6.5A | 0.0153ohm | 31.5mm | 14mm | 24.5mm | 24.5mm | B32774D Series | -40°C | 105°C | |||||
Each | 1+ £5.52 10+ £5.18 50+ £4.83 100+ £4.43 200+ £3.97 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 30V/µs | - | 0.0109ohm | 31.5mm | 15mm | 24.5mm | 24.5mm | B32774D Series | -40°C | 105°C | |||||
Each | 1+ £6.51 5+ £5.83 10+ £5.33 25+ £4.92 50+ £4.50 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 0.0054ohm | 31.5mm | 22mm | 36.5mm | 36.5mm | B32774D Series | -40°C | 105°C | |||||
Each | 5+ £2.79 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 0.0313ohm | 31.5mm | 12.5mm | 21.5mm | - | B32774D Series | -40°C | 105°C | |||||
Each | 1+ £3.89 10+ £3.42 50+ £3.14 200+ £2.89 400+ £2.66 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | 0.0098ohm | 31.5mm | 22mm | 36.5mm | 36.5mm | B32774D Series | -40°C | 105°C | |||||
Each | 1+ £4.98 10+ £3.60 50+ £2.74 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | 0.0081ohm | 31.5mm | 22mm | 36.5mm | 36.5mm | B32774D Series | -40°C | 105°C | |||||
Each | 1+ £1.00 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.3kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.016ohm | 31.5mm | 18mm | 27.5mm | - | B32774D Series | -40°C | 105°C | |||||
Each | 1+ £4.09 10+ £3.30 50+ £2.94 100+ £2.58 200+ £2.11 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 30V/µs | - | 0.0211ohm | 31.5mm | 11mm | 21mm | 21mm | B32774D Series | -40°C | 105°C |