B32686 Series Power Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 224+ £1.99 | Min: 224 / Mult: 224 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 5kV/µs | - | 42mm | 14mm | 25mm | - | B32686 Series | -55°C | 110°C | |||||
Each | 1+ £12.34 3+ £9.60 5+ £9.09 10+ £8.63 20+ £8.18 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 450V | 1.6kV | GRADE II (Test Condition A) | Solder Lug | - | 3.5kV/µs | 0.015ohm | 42mm | 18mm | 32.5mm | 32.5mm | B32686 Series | -55°C | 110°C | |||||
Each | 1+ £14.09 10+ £12.85 50+ £11.89 100+ £11.58 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 500V | 2kV | GRADE II (Test Condition A) | Solder | - | 4.5kV/µs | 0.015ohm | 42mm | 20mm | 39.5mm | 39.5mm | B32686 Series | -55°C | 110°C |