B32673P Series Power Film Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £1.28 50+ £0.74 250+ £0.67 500+ £0.66 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 110V/µs | 26.5mm | 10.5mm | 20.5mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.40 50+ £0.39 250+ £0.38 500+ £0.37 1500+ £0.37 | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 6mm | 15mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.80 50+ £0.42 250+ £0.39 500+ £0.39 1500+ £0.34 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 6mm | 15mm | 15mm | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £1.48 50+ £1.02 250+ £0.77 500+ £0.71 1000+ £0.65 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 8.5mm | 16.5mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.69 50+ £0.94 100+ £0.91 250+ £0.88 1000+ £0.72 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | 26.5mm | 12mm | 22mm | - | B32673P Series | -55°C | 125°C | AEC-Q200 |