B32672Z Series Power Film Capacitors:
14 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £1.00 50+ £0.56 100+ £0.45 250+ £0.43 500+ £0.41 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 11mm | 18.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ £0.74 50+ £0.40 100+ £0.32 250+ £0.31 500+ £0.29 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 11mm | 18.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ £0.71 50+ £0.39 250+ £0.35 500+ £0.29 1000+ £0.27 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 9mm | 17.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ £0.18 100+ £0.16 500+ £0.13 1000+ £0.12 2000+ £0.10 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ £0.50 50+ £0.26 100+ £0.24 250+ £0.22 500+ £0.20 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ £0.69 50+ £0.43 100+ £0.41 250+ £0.40 500+ £0.31 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 11mm | 18.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ £0.28 100+ £0.20 500+ £0.18 1000+ £0.14 2000+ £0.10 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ £0.76 50+ £0.42 250+ £0.38 500+ £0.32 1000+ £0.30 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 9mm | 17.5mm | 17.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1200+ £0.53 | Min: 1200 / Mult: 1200 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 277V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 200V/µs | 18mm | 11mm | 18.5mm | 18.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ £0.23 100+ £0.21 500+ £0.17 1000+ £0.16 2000+ £0.15 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 5mm | 10.5mm | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 2200+ £0.32 | Min: 2200 / Mult: 2200 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 160V/µs | 18mm | 11mm | 18.5mm | 18.5mm | B32672Z Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.39 100+ £0.27 500+ £0.21 1000+ £0.18 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 7mm | 12.5mm | 12.5mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ £0.38 50+ £0.33 100+ £0.28 250+ £0.26 500+ £0.23 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 250V/µs | 18mm | 6mm | 11mm | 11mm | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ £0.28 50+ £0.27 250+ £0.25 500+ £0.24 1000+ £0.22 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 8mm | 14mm | 14mm | B32672Z Series | -55°C | 110°C | AEC-Q200 |