B32672P Series Power Film Capacitors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ £0.73 100+ £0.67 500+ £0.56 1000+ £0.53 2000+ £0.48 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 7mm | 12.5mm | 12.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.91 50+ £1.09 100+ £1.03 250+ £0.98 500+ £0.92 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 11mm | 18.5mm | 18.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.60 100+ £0.55 500+ £0.46 1000+ £0.43 2000+ £0.39 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 6mm | 12mm | 12mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.10 10+ £0.62 25+ £0.58 50+ £0.54 100+ £0.50 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | 18mm | 11mm | 18.5mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £1.42 50+ £0.89 250+ £0.73 500+ £0.60 1000+ £0.55 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 9mm | 17.5mm | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £1.55 50+ £0.89 250+ £0.83 500+ £0.71 1000+ £0.66 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 9mm | 17.5mm | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.93 50+ £0.51 250+ £0.47 500+ £0.39 1000+ £0.36 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | 18mm | 8mm | 14mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ £0.26 | Min: 4000 / Mult: 4000 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 6mm | 11mm | 11mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ £0.32 | Min: 4000 / Mult: 4000 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 6mm | 11mm | 11mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2000+ £0.32 | Min: 2000 / Mult: 2000 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 8.5mm | 14.5mm | 14.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1200+ £0.49 | Min: 1200 / Mult: 1200 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 11mm | 18.5mm | 18.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ £0.18 | Min: 4000 / Mult: 4000 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.53 100+ £0.46 500+ £0.38 1000+ £0.34 2000+ £0.32 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ £0.80 50+ £0.63 250+ £0.56 500+ £0.48 1000+ £0.43 More Pricing... | Min: 5 / Mult: 5 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 160V/µs | 18mm | 9mm | 17.5mm | 17.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.49 100+ £0.43 500+ £0.32 1000+ £0.28 2000+ £0.26 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 520V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | 18mm | 7mm | 12.5mm | 12.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 4000+ £0.26 | Min: 4000 / Mult: 4000 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1000+ £0.21 | Min: 1000 / Mult: 1000 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | 18mm | 5mm | 10.5mm | 10.5mm | B32672P Series | -55°C | 125°C | AEC-Q200 |