B32642B Series Power Film Capacitors:
13 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ £0.64 100+ £0.42 500+ £0.37 1000+ £0.34 2000+ £0.31 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 6mm | 12mm | 12mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ £0.83 100+ £0.55 500+ £0.48 1000+ £0.44 2000+ £0.40 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 7mm | 12.5mm | 12.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ £1.02 50+ £0.68 250+ £0.59 500+ £0.54 1000+ £0.50 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ £0.54 100+ £0.36 500+ £0.32 1000+ £0.29 2000+ £0.26 More Pricing... | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 5mm | 10.5mm | 10.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ £0.92 50+ £0.61 250+ £0.53 500+ £0.48 1000+ £0.44 More Pricing... | Min: 5 / Mult: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 3.7A | 0.013ohm | 18mm | 8.5mm | 14.5mm | - | B32642B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ £1.37 50+ £0.92 100+ £0.79 250+ £0.72 500+ £0.66 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 4.8A | 7000µohm | 18mm | 11mm | 18.5mm | - | B32642B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 2000+ £0.95 | Min: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 9mm | 17.5mm | 17.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 2000+ £0.72 | Min: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 8.5mm | 14.5mm | 14.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 2000+ £0.64 | Min: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 8mm | 14mm | 14mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 4000+ £0.43 | Min: 4000 / Mult: 4000 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 6mm | 10.5mm | 10.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ £1.08 10+ £0.91 50+ £0.79 100+ £0.70 200+ £0.61 More Pricing... | Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | 18mm | 8.5mm | 14mm | 14mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 2000+ £0.68 | Min: 2000 / Mult: 2000 | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 3.3A | 0.018ohm | 18mm | 8mm | 14mm | - | B32642B Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ £0.37 100+ £0.32 500+ £0.29 1000+ £0.27 | Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 15mm | 2.7kV/µs | - | - | 18mm | 5mm | 10.5mm | 10.5mm | B32642B Series | -55°C | 110°C | AEC-Q200 |