B32320I Series Power Film Capacitors:
20 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £3.31 10+ £2.64 50+ £2.25 | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 400A | 20A | 0.0038ohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £7.07 5+ £6.70 10+ £6.33 25+ £5.98 50+ £5.49 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 21µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 1.26kA | 20A | 0.005ohm | 50mm | 57mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £8.51 | Min: 1 / Mult: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 1kA | 22A | 0.005ohm | 50mm | 95mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £3.25 10+ £2.80 50+ £2.10 100+ £2.09 200+ £2.06 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 15µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 330A | 20A | 0.0038ohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £14.41 5+ £13.84 10+ £13.27 25+ £12.52 50+ £11.76 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 1.4kA | 25A | 0.004ohm | 50mm | 95mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £3.79 10+ £2.68 50+ £2.60 | Min: 1 / Mult: 1 | Metallized PP | Can | 9.5µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 380A | 16.4A | 0.0052ohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £10.40 5+ £10.26 10+ £10.12 25+ £9.22 50+ £8.32 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 66µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 1.65kA | 23A | 0.005ohm | 50mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £4.53 10+ £3.44 50+ £3.02 100+ £2.47 200+ £2.42 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 6.5µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 390A | 16.4A | 0.0049ohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £6.08 10+ £4.71 50+ £4.18 100+ £3.48 200+ £3.41 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 540A | 20A | 0.004ohm | 35mm | 53mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £14.91 5+ £13.40 10+ £11.88 25+ £11.52 50+ £11.15 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 1.1kA | 23A | 0.005ohm | 50mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 1+ £8.67 5+ £8.56 10+ £8.44 25+ £7.69 50+ £6.94 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 88µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 1.75kA | 27.6A | 0.0024ohm | 50mm | 57mm | B32320I Series | -40°C | 105°C | |||||
Each | 84+ £8.01 | Min: 84 / Mult: 84 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 2.2kA | 22.4A | 0.0043ohm | 60mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 84+ £10.48 | Min: 84 / Mult: 84 | Metallized PP | Can | 200µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 1.5kA | 27.5A | 0.0036ohm | 60mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 128+ £5.10 | Min: 128 / Mult: 128 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | 800V | PC Pin | 1.1kA | 26.5A | 0.0032ohm | 50mm | 57mm | B32320I Series | -40°C | 105°C | |||||
Each | 128+ £11.65 | Min: 128 / Mult: 128 | Metallized PP | Can | 260µF | ± 10% | DC Link | Through Hole | 450V | PC Pin | 1.56kA | 23A | 0.005ohm | 50mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 84+ £10.02 | Min: 84 / Mult: 84 | Metallized PP | Can | 100µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 2.5kA | 22.4A | 0.0043ohm | 60mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 128+ £6.93 | Min: 128 / Mult: 128 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | 1.5kA | 24A | 0.004ohm | 50mm | 95mm | B32320I Series | -40°C | 105°C | |||||
Each | 128+ £8.32 | Min: 128 / Mult: 128 | Metallized PP | Can | 100µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 1.5kA | 23A | 0.005ohm | 50mm | 120mm | B32320I Series | -40°C | 105°C | |||||
Each | 128+ £3.99 | Min: 128 / Mult: 128 | Metallized PP | Can | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 1.2kA | 22.5A | 0.004ohm | 50mm | 57mm | B32320I Series | -40°C | 105°C | |||||
Each | 128+ £6.47 | Min: 128 / Mult: 128 | Metallized PP | Can | 70µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 1.4kA | 23A | 0.0047ohm | 50mm | 95mm | B32320I Series | -40°C | 105°C |